Part Details for TPS65708YZHT by Texas Instruments
Results Overview of TPS65708YZHT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65708YZHT Information
TPS65708YZHT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS65708YZHT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS65708YZHTCT-ND
|
DigiKey | IC PMU EMBEDDED MOD 16DSBGA Min Qty: 1 Container: Cut Tape |
223 Cut Tape |
|
$4.9543 / $7.6200 | Buy Now |
|
DISTI #
296-TPS65708YZHTTR-ND
|
DigiKey | IC PMU EMBEDDED MOD 16DSBGA Min Qty: 250 Container: Tape & Reel |
223 Tape & Reel |
|
$4.1484 / $4.4580 | Buy Now |
|
DISTI #
595-TPS65708YZHT
|
Mouser Electronics | Power Management Specialized - PMIC PMU for Embedded Cam era Mod A 595-TPS65 A 595-TPS65708YZHR RoHS: Compliant | 0 |
|
$4.0900 / $7.3300 | Order Now |
|
|
Vyrian | Switching Controller, Voltage-mode, 0.4A, 2250kHz Switching Freq-Max | 5378 |
|
RFQ |
US Tariff Estimator: TPS65708YZHT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS65708YZHT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS65708YZHT Part Data Attributes
|
|
TPS65708YZHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65708YZHT
Texas Instruments
Switching Controller, Voltage-mode, 0.4A, 2250kHz Switching Freq-Max, BICMOS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operates In Pfm Control Technique | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 0.8 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-XBGA-B16 | |
| JESD-609 Code | e1 | |
| Length | 2.036 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.4 A | |
| Output Voltage-Max | 3.3 V | |
| Output Voltage-Min | 1.2 V | |
| Package Body Material | Unspecified | |
| Package Code | VFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.625 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2250 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.036 Mm |
TPS65708YZHT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and placement guide in the TPS65708YZHT datasheet, which includes guidelines for component placement, routing, and thermal considerations. Additionally, the TI website offers a PCB layout example and a thermal design guide to help with the design process.
-
The TPS65708YZHT is a highly configurable device, and selecting the correct output voltage and configuration depends on the specific requirements of your application. TI provides a configuration tool on their website, which helps you select the correct output voltage, output current, and other parameters based on your application's needs.
-
The TPS65708YZHT has a high power density, and thermal management is crucial for reliable operation. Ensure that the device is mounted on a thermally conductive PCB material, and provide adequate heat sinking and airflow. TI recommends following the thermal design guidelines in the datasheet and using thermal simulation tools to optimize the design.
-
TI provides a troubleshooting guide in the datasheet, which covers common issues and their possible causes. Additionally, you can use TI's online support resources, such as the E2E forum, to ask questions and get help from TI experts and other engineers who have experience with the device.
-
Yes, the TPS65708YZHT is a switching regulator, and EMI and EMC considerations are important to ensure compliance with regulatory standards. TI provides guidelines for EMI and EMC design in the datasheet, including recommendations for layout, filtering, and shielding. Additionally, TI offers EMI and EMC simulation tools to help with the design process.