Datasheets
packagee
TPS6734IP by:
Texas Instruments

Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDIP8

Part Details for TPS6734IP by Texas Instruments

Results Overview of TPS6734IP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

TPS6734IP Information

TPS6734IP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for TPS6734IP

Part # Distributor Description Stock Price Buy
DISTI # 296-3226-5-ND
DigiKey IC REG BOOST 12.12V 150MA 8PDIP Min Qty: 200 Container: Tube 0
Tube
  • 200 $6.4433
$6.4433 Buy Now
DISTI # 86292185
Verical Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1101 Americas - 8365
  • 64 $5.8875
  • 100 $5.5875
  • 500 $5.3000
  • 1,000 $5.0000
  • 10,000 $4.7125
$4.7125 / $5.8875 Buy Now
DISTI # 86296320
Verical Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Americas - 2285
  • 64 $5.8875
  • 100 $5.5875
  • 500 $5.3000
  • 1,000 $5.0000
  • 10,000 $4.7125
$4.7125 / $5.8875 Buy Now
DISTI # 86289822
Verical Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0601 Americas - 304
  • 64 $5.8875
  • 100 $5.5875
  • 500 $5.3000
  • 1,000 $5.0000
  • 10,000 $4.7125
$4.7125 / $5.8875 Buy Now
DISTI # 595-TPS6734IP
Mouser Electronics Switching Voltage Regulators 120mA 12V RoHS: Compliant 199
  • 1 $10.1200
  • 10 $7.8700
  • 50 $7.3000
  • 100 $6.1500
  • 1,000 $6.1100
$6.1100 / $10.1200 Buy Now
Bristol Electronics Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin PDIP Tube Min Qty: 1 64
  • 1 $5.7000
  • 5 $3.7050
  • 20 $2.8500
  • 50 $2.6790
$2.6790 / $5.7000 Buy Now
Quest Components   51
  • 1 $7.5000
  • 2 $5.0000
  • 6 $3.7500
$3.7500 / $7.5000 Buy Now
Rochester Electronics IC VOLT REG Fixed Step-Up Boost 1 OUT 12.12V 1.5A (Switch) 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 10954
  • 25 $4.7100
  • 100 $4.4700
  • 500 $4.2400
  • 1,000 $4.0000
  • 10,000 $3.7700
$3.7700 / $4.7100 Buy Now
DISTI # 86292185
Verical Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1101 Americas - 8365
  • 64 $5.8875
  • 100 $5.5875
  • 500 $5.3000
  • 1,000 $5.0000
  • 10,000 $4.7125
$4.7125 / $5.8875 Buy Now
DISTI # 86296320
Verical Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Americas - 2285
  • 64 $5.8875
  • 100 $5.5875
  • 500 $5.3000
  • 1,000 $5.0000
  • 10,000 $4.7125
$4.7125 / $5.8875 Buy Now
DISTI # 86289822
Verical Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0601 Americas - 304
  • 64 $5.8875
  • 100 $5.5875
  • 500 $5.3000
  • 1,000 $5.0000
  • 10,000 $4.7125
$4.7125 / $5.8875 Buy Now
DISTI # 86292185
Verical Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1101 Americas - 8365
  • 64 $5.8875
  • 100 $5.5875
  • 500 $5.3000
  • 1,000 $5.0000
  • 10,000 $4.7125
$4.7125 / $5.8875 Buy Now
DISTI # 86296320
Verical Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Americas - 2285
  • 64 $5.8875
  • 100 $5.5875
  • 500 $5.3000
  • 1,000 $5.0000
  • 10,000 $4.7125
$4.7125 / $5.8875 Buy Now
DISTI # 86289822
Verical Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0601 Americas - 304
  • 64 $5.8875
  • 100 $5.5875
  • 500 $5.3000
  • 1,000 $5.0000
  • 10,000 $4.7125
$4.7125 / $5.8875 Buy Now

US Tariff Estimator: TPS6734IP by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TPS6734IP
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TPS6734IP CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TPS6734IP Part Data Attributes

TPS6734IP Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS6734IP Texas Instruments Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDIP8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.90
Date Of Intro 1996-01-01
Analog IC - Other Type Switching Regulator
Control Mode Current-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 12 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.81 Mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.5 A
Output Voltage-Max 12 V
Output Voltage-Min 12 V
Output Voltage-Nom 12 V
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style In-Line
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Supply Current-Max (Isup) 2.5 Ma
Surface Mount No
Switcher Configuration Boost
Switching Frequency-Max 170 Khz
Technology Bicmos
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 7.62 Mm

Alternate Parts for TPS6734IP

This table gives cross-reference parts and alternative options found for TPS6734IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6734IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TPS6734IPE4 Texas Instruments Check for Price Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDIP8 TPS6734IP vs TPS6734IPE4
Part Number Manufacturer Composite Price Description Compare
MAX734ESA+ Analog Devices Inc $1.8156 Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8 TPS6734IP vs MAX734ESA+
MAX734CSA+ Maxim Integrated Products $4.0967 Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8 TPS6734IP vs MAX734CSA+
TPS6734IPE4 Texas Instruments Check for Price Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDIP8 TPS6734IP vs TPS6734IPE4
MAX734ESA+T Maxim Integrated Products Check for Price Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8 TPS6734IP vs MAX734ESA+T
MAX734EPA Maxim Integrated Products Check for Price Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDIP8 TPS6734IP vs MAX734EPA
TPS6734ID Texas Instruments Check for Price Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8 TPS6734IP vs TPS6734ID
MAX734ESA+T Analog Devices Inc Check for Price Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8 TPS6734IP vs MAX734ESA+T
MAX734CPA+ Maxim Integrated Products Check for Price Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDIP8 TPS6734IP vs MAX734CPA+
MAX734ESA Maxim Integrated Products Check for Price Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8 TPS6734IP vs MAX734ESA
MAX734MJA Maxim Integrated Products Check for Price Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, CDIP8 TPS6734IP vs MAX734MJA
equivalents icon

TPS6734IP Related Parts

TPS6734IP Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS6734IP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS6734IP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS6734IP would you like to use for your alert(s)?
  • Please alert me when TPS6734IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS6734IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS6734IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS6734IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS6734IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS6734IP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: