Part Details for TPS705 by Marktech Optoelectronics
Results Overview of TPS705 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS705 Information
TPS705 by Marktech Optoelectronics is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
TPS705 Part Data Attributes
|
|
TPS705
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TPS705
Marktech Optoelectronics
PIN Photodiode
|
| Part Life Cycle Code | Obsolete | |
| Configuration | Single | |
| Dark Current-Max | 30 Na | |
| Infrared Range | Yes | |
| Light Current-Nom | 0.0009 Ma | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Pin Photodiode | |
| Peak Wavelength | 970 Nm | |
| Response Time-Max | 1e-7 S | |
| Reverse Voltage-Max | 20 V | |
| Semiconductor Material | Silicon | |
| Surface Mount | No |