Part Details for TPS70751MPWPREP by Texas Instruments
Results Overview of TPS70751MPWPREP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS70751MPWPREP Information
TPS70751MPWPREP by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS70751MPWPREP | Texas Instruments | Enhanced Product Dual-Output Ldo Voltage Regulator W/ Power-Up Sequencing 20-HTSSOP -55 to 125 |
Price & Stock for TPS70751MPWPREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22479-2-ND
|
DigiKey | IC REG LIN 3.3V/1.8V 20-HTSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$7.3643 | Buy Now |
|
DISTI #
595-TPS70751MPWPREP
|
Mouser Electronics | LDO Voltage Regulators Mil Enh Dual-Output LDO RoHS: Compliant | 0 |
|
$7.3700 | Order Now |
|
DISTI #
86033650
|
Verical | LDO Regulator Pos 1.8V3.3V 0.25A/0.15A 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1401 | Americas - 1740 |
|
$6.2875 / $7.8625 | Buy Now |
|
|
Rochester Electronics | IC VOLT REG Fixed 2 REG 3.3V, 1.8V 250mA, 125mA 20-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 1740 |
|
$5.0300 / $6.2900 | Buy Now |
US Tariff Estimator: TPS70751MPWPREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS70751MPWPREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS70751MPWPREP Part Data Attributes
|
|
TPS70751MPWPREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS70751MPWPREP
Texas Instruments
Fixed, 2 Channel, +3.192V, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.25 A | |
| Output Voltage-Max | 3.3 V | |
| Output Voltage-Min | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.000065 Vrms | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 0.23 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 4.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +3.192v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
TPS70751MPWPREP Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general guidelines for low-dropout regulator (LDO) layout, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
To ensure stability, it's essential to follow the recommended input and output capacitor values and types, as well as the recommended input voltage range. Additionally, the device has a built-in soft-start feature that helps to reduce inrush current and prevent output voltage overshoot during startup.
-
The maximum output current is dependent on the input voltage, output voltage, and ambient temperature. The device is rated for up to 1.5A of output current, but it's essential to check the thermal performance and power dissipation to ensure safe operation.
-
The device has built-in input voltage surge protection, but it's still recommended to add external protection components, such as a TVS diode or a transient voltage suppressor, to protect against high-energy transients and surges.
-
The typical startup time of the TPS70751MPWPREP is around 1ms, but this can vary depending on the input voltage, output voltage, and load conditions. The device has a built-in soft-start feature that helps to reduce inrush current and prevent output voltage overshoot during startup.