Part Details for TPS70802PWP by Texas Instruments
Results Overview of TPS70802PWP by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS70802PWP Information
TPS70802PWP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS70802PWP | Texas Instruments | Dual-Output, 125-mA/250-mA Low Dropout Voltage Regulators with Integrated SVS 20-HTSSOP -40 to 125 | |
| TPS70802PWPG4 | Texas Instruments | Dual-Output, 125-mA/250-mA Low Dropout Voltage Regulators with Integrated SVS 20-HTSSOP -40 to 125 |
Price & Stock for TPS70802PWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TPS70802PWP-ND
|
DigiKey | IC REG LINEAR POS ADJ 20-HTSSOP Min Qty: 90 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17030 In Stock |
|
$3.3500 | Buy Now |
|
DISTI #
296-8036-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 20-HTSSOP Min Qty: 90 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7530 | Buy Now |
|
DISTI #
595-TPS70802PWP
|
Mouser Electronics | LDO Voltage Regulators Dual Adj 250/125mA RoHS: Compliant | 0 |
|
$3.4100 / $3.6000 | Order Now |
|
DISTI #
86293867
|
Verical | LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 1001 | Americas - 6188 |
|
$2.6750 / $3.1875 | Buy Now |
|
DISTI #
86292671
|
Verical | LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 0601 | Americas - 2795 |
|
$2.6750 / $3.1875 | Buy Now |
|
DISTI #
86293061
|
Verical | LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 0001 | Americas - 2261 |
|
$2.6750 / $3.1875 | Buy Now |
|
DISTI #
86294122
|
Verical | LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 0501 | Americas - 2100 |
|
$2.6750 / $3.1875 | Buy Now |
|
DISTI #
86297091
|
Verical | LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 0401 | Americas - 1880 |
|
$2.6750 / $3.1875 | Buy Now |
|
DISTI #
86291568
|
Verical | LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 1746 |
|
$2.6750 / $3.1875 | Buy Now |
|
|
Rochester Electronics | TPS708 Dual-Output, 125-mA/250-mA Low Dropout Voltage Regulators with Integrated SVS RoHS: Compliant Status: Active Min Qty: 1 | 17030 |
|
$2.1400 / $2.6800 | Buy Now |