Part Details for TPS7148QPWR by Texas Instruments
Overview of TPS7148QPWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS7148QPWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS7148QPWR-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22000 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 4.85V, 0.25V Dropout, PMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 22000 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for TPS7148QPWR
TPS7148QPWR CAD Models
TPS7148QPWR Part Data Attributes
|
TPS7148QPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7148QPWR
Texas Instruments
4.85V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5.2 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.037% | |
Load Regulation-Max | 0.13% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 4.95 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 4.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
Alternate Parts for TPS7148QPWR
This table gives cross-reference parts and alternative options found for TPS7148QPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7148QPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS71H48QPWPRG4 | 4.85V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO20, PLASTIC, HTSSOP-20 | Texas Instruments | TPS7148QPWR vs TPS71H48QPWPRG4 |
TPS7148QPW | 4.85V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | TPS7148QPWR vs TPS7148QPW |
TPS71H48QPWPR | 4.8V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO20, GREEN, PLASTIC, HTSSOP-20 | Texas Instruments | TPS7148QPWR vs TPS71H48QPWPR |
TPS71H48QPWPLE | Single Output LDO, 500mA, Fixed(4.8V), Low Quiescent Current, Power Good (PG)Output 20-HTSSOP -40 to 125 | Texas Instruments | TPS7148QPWR vs TPS71H48QPWPLE |