Part Details for TPS71H48QPWPR by Texas Instruments
Results Overview of TPS71H48QPWPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS71H48QPWPR Information
TPS71H48QPWPR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS71H48QPWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 4.8V, 0.25V Dropout, BICMOS, PDSO20 | 7393 |
|
RFQ |
US Tariff Estimator: TPS71H48QPWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS71H48QPWPR
TPS71H48QPWPR Part Data Attributes
|
|
TPS71H48QPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71H48QPWPR
Texas Instruments
Fixed Positive LDO Regulator, 0.25V Dropout, BICMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Htssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.25 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 5.2 V | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 6.5 Mm | |
| Line Regulation-Max | 0.037% | |
| Load Regulation-Max | 0.13% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Output Voltage1-Max | 4.95 V | |
| Output Voltage1-Min | 4.75 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for TPS71H48QPWPR
This table gives cross-reference parts and alternative options found for TPS71H48QPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71H48QPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS7148QPW | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 4.85V, 0.25V Dropout, PMOS, PDSO20 | TPS71H48QPWPR vs TPS7148QPW |