Part Details for TPS71533QDCKRQ1 by Texas Instruments
Results Overview of TPS71533QDCKRQ1 by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS71533QDCKRQ1 Information
TPS71533QDCKRQ1 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS71533QDCKRQ1 | Texas Instruments | 50-mA, 24-V, 3.2-µA Supply Current, Low-Dropout Linear Regulators in SC70 Package 5-SC70 -40 to 125 |
Price & Stock for TPS71533QDCKRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH6089
|
Newark | Regulator, Ldo, Fixed, 3.3V, Sc-70-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:24V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:50Ma, Dropout Rohs Compliant: Yes |Texas Instruments TPS71533QDCKRQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 798 |
|
$0.9390 / $1.0200 | Buy Now |
|
DISTI #
296-20667-1-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA SC-70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1911 In Stock |
|
$0.3321 / $0.7700 | Buy Now |
|
DISTI #
595-TPS71533QDCKRQ1
|
Mouser Electronics | LDO Voltage Regulators Auto Cat 50mA 24V 3. 2uA RoHS: Compliant | 31515 |
|
$0.3500 / $0.7700 | Buy Now |
|
|
Quest Components | 3.3V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO5 | 1040 |
|
$0.8580 / $2.0800 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 9454 |
|
RFQ | |
|
|
Chip Stock | Automotive,50mA24Vultra-low-IQlow-dropout(LDO)voltageregulator5-SC70-40to125 | 71365 |
|
RFQ | |
|
|
LCSC | 60dB(100kHz) Positive Fixed 3.3V SC-70-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 3 |
|
$0.5086 / $0.5409 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3.3V 50MA SC70-5 | 58865 |
|
$0.5471 / $0.7066 | Buy Now |
US Tariff Estimator: TPS71533QDCKRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS71533QDCKRQ1
TPS71533QDCKRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS71533QDCKRQ1 Part Data Attributes
|
|
TPS71533QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71533QDCKRQ1
Texas Instruments
Automotive, 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SC-70 | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT323 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.75 V | |
| Dropout Voltage1-Nom | 0.415 V | |
| Input Voltage Absolute-Max | 24 V | |
| Input Voltage-Max | 24 V | |
| Input Voltage-Min | 4.3 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.06% | |
| Load Regulation-Max | 0.022% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.05 A | |
| Output Voltage1-Max | 3.432 V | |
| Output Voltage1-Min | 3.168 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 4% | |
| Width | 1.25 Mm |
TPS71533QDCKRQ1 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS71533QDCKRQ1 is 6.5V. Exceeding this voltage may damage the device.
-
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of 0.1 ohm.
-
The minimum input voltage required for the TPS71533QDCKRQ1 to operate is 2.7V. However, the device can operate down to 2.5V with reduced performance.
-
Yes, the TPS71533QDCKRQ1 is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the output voltage may drop.
-
The output voltage of the TPS71533QDCKRQ1 can be calculated using the formula: Vout = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.