| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS715A33DRVR | Texas Instruments | $0.5194 | Fixed Positive LDO Regulator, 3.3V, 1.12V Dropout, CMOS, PDSO6 | TPS715A33DRVT vs TPS715A33DRVR |
| TPS715A33DRVRG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.12V Dropout, PMOS, PDSO8 | TPS715A33DRVT vs TPS715A33DRVRG4 |
Part Details for TPS715A33DRVT by Texas Instruments
Results Overview of TPS715A33DRVT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS715A33DRVT Information
TPS715A33DRVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS715A33DRVT | Texas Instruments | 24-V, 80-mA, Low Iq, Low-Dropout Linear Regulator 6-WSON -40 to 125 |
Price & Stock for TPS715A33DRVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32533-2-ND
|
DigiKey | IC REG LINEAR 3.3V 80MA 6-WSON Min Qty: 500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7259 / $1.0163 | Buy Now |
|
DISTI #
296-32533-1-ND
|
DigiKey | IC REG LINEAR 3.3V 80MA 6-WSON Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
|
Ameya Holding Limited | IC REG LDO 3.3V 80MA 6SON | 129691 |
|
RFQ | |
|
|
Vyrian | Fixed Positive LDO Regulator, 3.3V, 1.12V Dropout, PMOS, PDSO8 | 6655 |
|
RFQ |
US Tariff Estimator: TPS715A33DRVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS715A33DRVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS715A33DRVT Part Data Attributes
|
|
TPS715A33DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS715A33DRVT
Texas Instruments
Fixed Positive LDO Regulator, 3.3V, 1.12V Dropout, CMOS, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | Wson-6 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.12 V | |
| Dropout Voltage1-Nom | 0.67 V | |
| Input Voltage Absolute-Max | 24 V | |
| Input Voltage-Max | 24 V | |
| Input Voltage-Min | 4.3 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.06% | |
| Load Regulation-Max | 0.035% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.08 A | |
| Output Voltage1-Max | 3.465 V | |
| Output Voltage1-Min | 3.135 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.08,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 5% | |
| Width | 2 Mm |
Alternate Parts for TPS715A33DRVT
This table gives cross-reference parts and alternative options found for TPS715A33DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS715A33DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS715A33DRVT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS715A33DRVT is 6.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 2.2uF and a maximum ESR of 1.5 ohms, as specified in the datasheet. Additionally, the input capacitor should be at least 1uF with an ESR of 0.5 ohms or less.
-
The minimum input voltage required for the TPS715A33DRVT to operate is 2.7V, as specified in the datasheet. Operating the device below this voltage may affect its performance and stability.
-
The TPS715A33DRVT is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It is recommended to derate the device's output current and voltage according to the datasheet's thermal derating curves.
-
The power dissipation of the TPS715A33DRVT can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. The maximum power dissipation is 1.5W, as specified in the datasheet.