| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS71701DCKR | Texas Instruments | $0.5388 | Adjustable Positive LDO Regulator, 0.9V Min, 5V Max, 0.3V Dropout, BICMOS, PDSO5 | TPS71701DRVT vs TPS71701DCKR |
| TPS71701DCKTG4 | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 0.9V Min, 5V Max, 0.3V Dropout, BICMOS, PDSO5 | TPS71701DRVT vs TPS71701DCKTG4 |
| TPS71701DCKRG4 | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 0.9V Min, 5V Max, 0.3V Dropout, BICMOS, PDSO5 | TPS71701DRVT vs TPS71701DCKRG4 |
Part Details for TPS71701DRVT by Texas Instruments
Results Overview of TPS71701DRVT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS71701DRVT Information
TPS71701DRVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS71701DRVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adjustable Positive LDO Regulator, 0.9V Min, 6.2V Max, 0.3V Dropout, BICMOS, PDSO6 | 8779 |
|
RFQ |
US Tariff Estimator: TPS71701DRVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS71701DRVT Part Data Attributes
|
|
TPS71701DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71701DRVT
Texas Instruments
Adjustable Positive LDO Regulator, 0.9V Min, 6.2V Max, 0.3V Dropout, BICMOS, PDSO6
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | 2 X 2 Mm, Plastic, Son-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.3 V | |
| Dropout Voltage1-Nom | 0.17 V | |
| JESD-30 Code | S-PDSO-N6 | |
| Length | 2 Mm | |
| Line Regulation-Max (%/V) | 0.0125 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 6.2 V | |
| Output Voltage1-Min | 0.9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |
Alternate Parts for TPS71701DRVT
This table gives cross-reference parts and alternative options found for TPS71701DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71701DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.