| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS72116DBVRG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.6V, 1V Dropout, CMOS, PDSO5 | TPS72116DBVR vs TPS72116DBVRG4 |
Part Details for TPS72116DBVR by Texas Instruments
Results Overview of TPS72116DBVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS72116DBVR Information
TPS72116DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS72116DBVR | Texas Instruments | Low-Input-Voltage 150mA Low-Dropout (LDO) Linear Regulator 5-SOT-23 -40 to 125 |
Price & Stock for TPS72116DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS72116DBVR-ND
|
DigiKey | IC REG LINEAR 1.6V 150MA SOT23-5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8793 | Buy Now |
|
DISTI #
595-TPS72116DBVR
|
Mouser Electronics | LDO Voltage Regulators Low-Noise Low Input Voltage 150mA A 595- A 595-TPS72116DBVT RoHS: Compliant | 1611 |
|
$0.8180 / $1.6700 | Buy Now |
|
|
Sense Electronic Company Limited | SOT-23 | 2451 |
|
RFQ |
US Tariff Estimator: TPS72116DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS72116DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS72116DBVR Part Data Attributes
|
|
TPS72116DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72116DBVR
Texas Instruments
Fixed Positive LDO Regulator, 1.6V, 0.15V Dropout, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.15 V | |
| Dropout Voltage1-Nom | 0.15 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.8 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.0059% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 1.648 V | |
| Output Voltage1-Min | 1.552 V | |
| Output Voltage1-Nom | 1.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 4% | |
| Width | 1.6 Mm |
Alternate Parts for TPS72116DBVR
This table gives cross-reference parts and alternative options found for TPS72116DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72116DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS72116DBVR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS72116DBVR is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a high ripple current rating. A 10uF to 22uF ceramic capacitor is recommended.
-
The minimum input voltage required for the TPS72116DBVR to operate is 2.7V, but it's recommended to keep it above 3V for optimal performance and reliability.
-
The TPS72116DBVR is rated for operation up to 125°C, but it's essential to ensure that the device is properly heatsinked and that the junction temperature is kept below 150°C to prevent thermal shutdown.
-
The output voltage of the TPS72116DBVR can be calculated using the formula: Vout = 1.22V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.