| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS72118DBVT | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.15V Dropout, CMOS, PDSO5 | TPS72118DBVR vs TPS72118DBVT |
Part Details for TPS72118DBVR by Texas Instruments
Results Overview of TPS72118DBVR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS72118DBVR Information
TPS72118DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS72118DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-41768-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 1 Container: Cut Tape |
3176 Cut Tape |
|
$0.8736 / $1.6500 | Buy Now |
|
DISTI #
296-41768-6-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
3176 Digi-Reel® |
|
$0.8736 / $1.6500 | Buy Now |
|
DISTI #
595-TPS72118DBVR
|
Mouser Electronics | LDO Voltage Regulators Low-Noise Low Input Voltage 150mA A 595- A 595-TPS72118DBVT RoHS: Compliant | 1805 |
|
$0.7870 / $1.6500 | Buy Now |
|
|
Chip Stock | 1367 |
|
RFQ | ||
|
|
Sense Electronic Company Limited | SOT23-5 | 1000 |
|
RFQ |
US Tariff Estimator: TPS72118DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS72118DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS72118DBVR Part Data Attributes
|
|
TPS72118DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72118DBVR
Texas Instruments
Fixed Positive LDO Regulator, 1.8V, 0.15V Dropout, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.15 V | |
| Dropout Voltage1-Nom | 0.15 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.8 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.0067% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 1.854 V | |
| Output Voltage1-Min | 1.746 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.6 Mm |
Alternate Parts for TPS72118DBVR
This table gives cross-reference parts and alternative options found for TPS72118DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72118DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS72118DBVR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS72118DBVR is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value. A 10uF ceramic capacitor is a good starting point.
-
The minimum input capacitance required for the TPS72118DBVR is 1uF, but it's recommended to use a 2.2uF or larger capacitor to ensure stability and optimal performance.
-
The TPS72118DBVR is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly cooled to prevent overheating and ensure reliability.
-
The output voltage of the TPS72118DBVR can be calculated using the formula: Vout = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.