| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V62/06652-02XE | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.1V Dropout, NMOS, PDSO5 | TPS73115MDBVREP vs V62/06652-02XE |
Part Details for TPS73115MDBVREP by Texas Instruments
Results Overview of TPS73115MDBVREP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73115MDBVREP Information
TPS73115MDBVREP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS73115MDBVREP | Texas Instruments | Enhanced Product Cap-Free Nmos 150-Ma Low Dropout Regulator With Reverse Current Protection 5-SOT-23 -55 to 125 |
Price & Stock for TPS73115MDBVREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22484-2-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA SOT23-5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.8967 | Buy Now |
|
DISTI #
86293004
|
Verical | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1301 | Americas - 3000 |
|
$2.4750 / $2.9500 | Buy Now |
|
DISTI #
595-TPS73115MDBVREP
|
Mouser Electronics | LDO Voltage Regulators Mil Enh Cap-Free NMO S 150-mA LDO Reg RoHS: Compliant | 172 |
|
$2.6900 / $3.8100 | Buy Now |
|
|
Rochester Electronics | IC VOLT REG Fixed 1 REG 1.5V 150mA SOT-23-5 T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3000 |
|
$1.9800 / $2.4800 | Buy Now |
|
DISTI #
86293004
|
Verical | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1301 | Americas - 3000 |
|
$2.4750 / $2.9500 | Buy Now |
|
DISTI #
86293004
|
Verical | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1301 | Americas - 3000 |
|
$2.4750 / $2.9500 | Buy Now |
US Tariff Estimator: TPS73115MDBVREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS73115MDBVREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS73115MDBVREP Part Data Attributes
|
|
TPS73115MDBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73115MDBVREP
Texas Instruments
Fixed Positive LDO Regulator, 1.5V, 0.1V Dropout, NMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.1 V | |
| Dropout Voltage1-Nom | 0.03 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.7 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.00057% | |
| Load Regulation-Max | 0.001% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 1.515 V | |
| Output Voltage1-Min | 1.485 V | |
| Output Voltage1-Nom | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Nmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1% | |
| Width | 1.6 Mm |
Alternate Parts for TPS73115MDBVREP
This table gives cross-reference parts and alternative options found for TPS73115MDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73115MDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS73115MDBVREP Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS73115MDBVREP is 13.2V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, as specified in the datasheet. Additionally, the input capacitance should be at least 1uF.
-
The maximum output current that the TPS73115MDBVREP can deliver is 1.5A, as specified in the datasheet. Exceeding this current may cause the device to overheat or malfunction.
-
The enable pin (EN) is an active-high input that enables or disables the regulator. To enable the regulator, connect EN to a logic high level (e.g., VCC). To disable the regulator, connect EN to a logic low level (e.g., GND).
-
The thermal shutdown temperature of the TPS73115MDBVREP is typically 150°C, as specified in the datasheet. When the junction temperature exceeds this value, the device will shut down to prevent damage.