| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS73233DBVTG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 0.15V Dropout, BICMOS, PDSO5 | TPS73233DBVR vs TPS73233DBVTG4 |
| TPS73233DBVRQ1 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 0.15V Dropout, BICMOS, PDSO5 | TPS73233DBVR vs TPS73233DBVRQ1 |
| TPS73233DBVT | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, BICMOS, PDSO5 | TPS73233DBVR vs TPS73233DBVT |
Part Details for TPS73233DBVR by Texas Instruments
Results Overview of TPS73233DBVR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73233DBVR Information
TPS73233DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS73233DBVR | Texas Instruments | Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125 |
Price & Stock for TPS73233DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-39483-6-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
3000 Digi-Reel® |
|
$0.7987 / $1.5200 | Buy Now |
|
DISTI #
296-39483-1-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA SOT23-5 Min Qty: 1 Container: Cut Tape |
3000 Cut Tape |
|
$0.7987 / $1.5200 | Buy Now |
|
DISTI #
296-39483-2-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA SOT23-5 Min Qty: 3000 Container: Tape & Reel |
3000 Tape & Reel |
|
$0.7664 / $0.7922 | Buy Now |
|
DISTI #
595-TPS73233DBVR
|
Mouser Electronics | LDO Voltage Regulators Cap-Free NMOS 250mA A 595-TPS73233DBVT A A 595-TPS73233DBVT RoHS: Compliant | 7583 |
|
$0.7310 / $1.5200 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 310 |
|
RFQ | |
|
|
ComSIT USA | CAP-FREE, NMOS,250 MILLIAMP LOW-DROPOUT REGULATOR WITH REVERSE CURRENT PROTECTION Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, BICMOS, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 3113 |
|
RFQ | |
|
|
Chip Stock | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 15715 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LDO 3.3V 0.25A SOT23-5 | 17270 |
|
$0.8511 / $1.2766 | Buy Now |
US Tariff Estimator: TPS73233DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS73233DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS73233DBVR Part Data Attributes
|
|
TPS73233DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73233DBVR
Texas Instruments
Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, BICMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.15 V | |
| Dropout Voltage1-Nom | 0.04 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.8 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.000561% | |
| Load Regulation-Max | 0.016434% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 3.333 V | |
| Output Voltage1-Min | 3.267 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1% | |
| Width | 1.6 Mm |
Alternate Parts for TPS73233DBVR
This table gives cross-reference parts and alternative options found for TPS73233DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73233DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS73233DBVR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS73233DBVR is 13.2V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a capacitor with a value of at least 2.2uF and an ESR of less than 1 ohm between the VOUT and GND pins. Additionally, the input capacitor should have a value of at least 1uF and an ESR of less than 1 ohm.
-
The minimum input voltage required for the TPS73233DBVR to function properly is 2.7V, but it's recommended to keep it above 3V for optimal performance.
-
The TPS73233DBVR is rated for operation up to 125°C, but it's essential to ensure that the device is properly heatsinked and that the junction temperature is kept below 150°C to ensure reliability and prevent thermal shutdown.
-
The power dissipation of the TPS73233DBVR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.