| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS73250QDRBRQ1 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 0.15V Dropout, BICMOS, PDSO8 | TPS73250DRBT vs TPS73250QDRBRQ1 |
| TPS73250DRBR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 0.15V Dropout, BICMOS, PDSO8 | TPS73250DRBT vs TPS73250DRBR |
Part Details for TPS73250DRBT by Texas Instruments
Results Overview of TPS73250DRBT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73250DRBT Information
TPS73250DRBT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS73250DRBT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 5V, 0.15V Dropout, BICMOS, PDSO8 | 3599 |
|
RFQ |
US Tariff Estimator: TPS73250DRBT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS73250DRBT Part Data Attributes
|
|
TPS73250DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73250DRBT
Texas Instruments
Fixed Positive LDO Regulator, 0.15V Dropout, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | 3 X 3 Mm, Plastic, Son-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Dropout Voltage1-Max | 0.15 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 5.15 V | |
| JESD-30 Code | S-PDSO-N8 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Voltage1-Max | 5.05 V | |
| Output Voltage1-Min | 4.95 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for TPS73250DRBT
This table gives cross-reference parts and alternative options found for TPS73250DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73250DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.