| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AP2127K-3.3TRG1 | Diodes Incorporated | $0.1066 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5 | TPS73433DRBT vs AP2127K-3.3TRG1 |
| TPS73433DRVT | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.219V Dropout, BICMOS, PDSO6 | TPS73433DRBT vs TPS73433DRVT |
| TPS73433TDDCRQ1 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.219V Dropout, BICMOS, PDSO5 | TPS73433DRBT vs TPS73433TDDCRQ1 |
| TPS73433DDCT | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.219V Dropout, BICMOS, PDSO5 | TPS73433DRBT vs TPS73433DDCT |
Part Details for TPS73433DRBT by Texas Instruments
Results Overview of TPS73433DRBT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73433DRBT Information
TPS73433DRBT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS73433DRBT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 3.3V, 0.219V Dropout, BICMOS, PDSO8 | 7084 |
|
RFQ |
US Tariff Estimator: TPS73433DRBT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS73433DRBT Part Data Attributes
|
|
TPS73433DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73433DRBT
Texas Instruments
Fixed Positive LDO Regulator, 3.3V, 0.219V Dropout, BICMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SON | |
| Package Description | 3 X 3 Mm, Plastic, Son-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.219 V | |
| Dropout Voltage1-Nom | 0.125 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 3.519 V | |
| JESD-30 Code | S-PDSO-N8 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.00196746% | |
| Load Regulation-Max | 0.0411675% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 3.366 V | |
| Output Voltage1-Min | 3.234 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 3 Mm |
Alternate Parts for TPS73433DRBT
This table gives cross-reference parts and alternative options found for TPS73433DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73433DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.