| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS7348QDRG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 4.85V, 0.25V Dropout, BICMOS, PDSO8 | TPS7348QD vs TPS7348QDRG4 |
Part Details for TPS7348QD by Texas Instruments
Results Overview of TPS7348QD by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7348QD Information
TPS7348QD by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS7348QDR | Texas Instruments | 500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function 8-SOIC -40 to 125 |
Price & Stock for TPS7348QD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86051715
|
Verical | LDO Regulator Pos 4.85V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 0501 | Americas - 4500 |
|
$2.4250 / $2.8750 | Buy Now |
|
DISTI #
86037736
|
Verical | LDO Regulator Pos 4.85V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 2560 |
|
$2.4250 / $2.8750 | Buy Now |
|
DISTI #
86047687
|
Verical | LDO Regulator Pos 4.85V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 0401 | Americas - 1575 |
|
$2.4250 / $2.8750 | Buy Now |
|
DISTI #
86030702
|
Verical | LDO Regulator Pos 4.85V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 1001 | Americas - 975 |
|
$2.4250 / $2.8750 | Buy Now |
|
DISTI #
86038053
|
Verical | LDO Regulator Pos 4.85V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 0701 | Americas - 150 |
|
$2.4250 / $2.8750 | Buy Now |
|
|
Rochester Electronics | TPS73 500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function RoHS: Compliant Status: Obsolete Min Qty: 1 | 9904 |
|
$1.9400 / $2.4200 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.0000 / $3.0800 | Buy Now |
US Tariff Estimator: TPS7348QD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS7348QD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7348QD Part Data Attributes
|
|
TPS7348QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7348QD
Texas Instruments
Fixed Positive LDO Regulator, 4.85V, 0.25V Dropout, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.25 V | |
| Dropout Voltage1-Nom | 0.27 V | |
| Input Voltage Absolute-Max | 11 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 5.2 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.037% | |
| Load Regulation-Max | 0.13% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 4.95 V | |
| Output Voltage1-Min | 4.75 V | |
| Output Voltage1-Nom | 4.85 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 3.9 Mm |
Alternate Parts for TPS7348QD
This table gives cross-reference parts and alternative options found for TPS7348QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7348QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.