-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H2971
|
Newark | Adjustable Ldo Voltage Regulator, 1.2V To 5.5V, 5-Sot-23, Output Type:Adjustable, Input Voltage Min:1.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:1.2V, Output Voltage Max:5.5V, Polarity:Positive Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73601DBVR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
28AH6119
|
Newark | Ldo, Adj, 1.2V To 5.5V, 0.4A, Sot-23-5, Output Type:Adjustable, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:5.5V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73601DBVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2000 / $2.8400 | Buy Now |
DISTI #
296-18255-1-ND
|
DigiKey | IC REG LIN POS ADJ 400MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8204 In Stock |
|
$1.0878 / $2.4300 | Buy Now |
DISTI #
595-TPS73601DBVR
|
Mouser Electronics | LDO Voltage Regulators Cap-Free NMOS 400mA RoHS: Compliant | 10032 |
|
$1.0400 / $2.3800 | Buy Now |
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 5.3V MAX, 0.2V DROPOUT, BICMOS, PDSO5 | 468 |
|
$2.1275 / $3.4500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3420 |
|
RFQ | |
DISTI #
C1S746203403313
|
Chip1Stop | LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2884 |
|
$0.9820 / $1.3700 | Buy Now |
DISTI #
C1S746201985947
|
Chip1Stop | LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 112 |
|
$0.9400 / $1.4935 | Buy Now |
|
LCSC | 58dB 400mA Adjustable 1.2V5.5V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2384 |
|
$0.3732 / $0.6738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73601DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73601DBVR
Texas Instruments
400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.4 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS73601DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73601DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73601DBVRG4 | 400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS73601DBVR vs TPS73601DBVRG4 |
TPS73601DBVT | 400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS73601DBVR vs TPS73601DBVT |
TPS73601DBVTG4 | 400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS73601DBVR vs TPS73601DBVTG4 |
TPS73601QDBVRQ1 | Automotive 400-mA, high-accuracy, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | TPS73601DBVR vs TPS73601QDBVRQ1 |