| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS73618DBVTG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, BICMOS, PDSO5 | TPS73618DBVR vs TPS73618DBVTG4 |
Part Details for TPS73618DBVR by Texas Instruments
Results Overview of TPS73618DBVR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73618DBVR Information
TPS73618DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS73618DBVR | Texas Instruments | Single Output LDO, 400mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, Reverse Current Protection 5-SOT-23 -40 to 125 | |
| TPS73618DBVRG4 | Texas Instruments | Single Output LDO, 400mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, Reverse Current Protection 5-SOT-23 -40 to 125 |
Price & Stock for TPS73618DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TPS73618DBVR
|
Mouser Electronics | LDO Voltage Regulators Cap-Free NMOS 400mA A 595-TPS73618DBVT A A 595-TPS73618DBVT RoHS: Compliant | 6126 |
|
$1.4900 / $2.8500 | Buy Now |
|
DISTI #
93870599
|
Verical | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2316 | Americas - 1609 |
|
$1.1489 / $2.2853 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | 1237 |
|
RFQ | |
|
|
Quest Components | VOLTAGE REGULATOR - DATASHEET REFERENCE | 160 |
|
$1.0000 / $2.5000 | Buy Now |
|
DISTI #
TPS73618DBVR
|
TME | IC: voltage regulator, LDO,fixed, 1.8V, 0.5A, SOT23-5, SMD, ±1% Min Qty: 1 | 1992 |
|
$0.9500 / $1.5500 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 642 |
|
RFQ | |
|
|
ADMATI Agencies | Min Qty: 1 Date Code: 20+ | 240 |
|
RFQ | |
|
|
Chip Stock | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R / IC REG LDO 1.8V 0.4A SOT23-5 | 44090 |
|
RFQ | |
|
DISTI #
TPS73618DBVR-U1
|
Maritex | LDO Regulators, TPS73618DBVR, TEXAS INSTRUMENTS, 5, 1, 400 mA, 1.8 V Min Qty: 1 Package Multiple: 1 | 8 |
|
$0.8050 / $1.5880 | Buy Now |
|
|
Win Source Electronics | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R / IC REG LDO 1.8V 0.4A SOT23-5 | 41050 |
|
$0.7727 / $1.1591 | Buy Now |
US Tariff Estimator: TPS73618DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS73618DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS73618DBVR Part Data Attributes
|
|
TPS73618DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73618DBVR
Texas Instruments
Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, BICMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.2 V | |
| Dropout Voltage1-Nom | 0.075 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.3 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.000576% | |
| Load Regulation-Max | 0.014364% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.4 A | |
| Output Voltage1-Max | 1.818 V | |
| Output Voltage1-Min | 1.782 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1% | |
| Width | 1.6 Mm |
Alternate Parts for TPS73618DBVR
This table gives cross-reference parts and alternative options found for TPS73618DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73618DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS73618DBVR Frequently Asked Questions (FAQ)
-
The maximum input voltage is 13.2V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR (Equivalent Series Resistance) of less than 1 ohm.
-
A minimum input capacitance of 1uF is recommended to ensure stability and reduce noise.
-
The TPS73618DBVR is rated for operation up to 125°C, but thermal considerations should be made to ensure the device does not exceed its maximum junction temperature.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. Ensure that the calculated power dissipation is within the device's thermal limits.