| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS75415QPWP | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, PMOS, PDSO20 | TPS75415QPWPR vs TPS75415QPWP |
| TPS75415QPWPRG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, PMOS, PDSO20 | TPS75415QPWPR vs TPS75415QPWPRG4 |
Part Details for TPS75415QPWPR by Texas Instruments
Results Overview of TPS75415QPWPR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS75415QPWPR Information
TPS75415QPWPR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS75415QPWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86033831
|
Verical | LDO Regulator Pos 1.5V 2A 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 162 Package Multiple: 1 | Americas - 47721 |
|
$1.9625 / $2.3250 | Buy Now |
|
DISTI #
86051941
|
Verical | LDO Regulator Pos 1.5V 2A 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0501 | Americas - 4000 |
|
$1.9625 / $2.3250 | Buy Now |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.5V, PMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 51721 |
|
$1.5700 / $1.9600 | Buy Now |
US Tariff Estimator: TPS75415QPWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS75415QPWPR Part Data Attributes
|
|
TPS75415QPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75415QPWPR
Texas Instruments
Fixed Positive LDO Regulator, 1.5V, PMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Htssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Input Voltage Absolute-Max | 5.5 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Line Regulation-Max | 0.00345% | |
| Load Regulation-Max | 0.001% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 2 A | |
| Output Voltage1-Max | 1.53 V | |
| Output Voltage1-Min | 1.47 V | |
| Output Voltage1-Nom | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 4.4 Mm |
Alternate Parts for TPS75415QPWPR
This table gives cross-reference parts and alternative options found for TPS75415QPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75415QPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.