| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS75615KCG3 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.5V, PMOS, PSFM5 | TPS75615KC vs TPS75615KCG3 |
Part Details for TPS75615KC by Texas Instruments
Results Overview of TPS75615KC by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS75615KC Information
TPS75615KC by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS75615KC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-11949-5-ND
|
DigiKey | IC REG LINEAR 1.5V 5A TO220-5 Min Qty: 200 Container: Tube |
0 Tube |
|
$6.8315 | Buy Now |
|
DISTI #
86041054
|
Verical | LDO Regulator Pos 1.5V 5A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0501 | Americas - 2680 |
|
$4.9875 / $6.2375 | Buy Now |
|
DISTI #
86049446
|
Verical | LDO Regulator Pos 1.5V 5A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1101 | Americas - 2350 |
|
$4.9875 / $6.2375 | Buy Now |
|
DISTI #
86039523
|
Verical | LDO Regulator Pos 1.5V 5A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1301 | Americas - 1850 |
|
$4.9875 / $6.2375 | Buy Now |
|
DISTI #
86049743
|
Verical | LDO Regulator Pos 1.5V 5A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0301 | Americas - 1150 |
|
$4.9875 / $6.2375 | Buy Now |
|
DISTI #
86040643
|
Verical | LDO Regulator Pos 1.5V 5A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0701 | Americas - 142 |
|
$4.9875 / $6.2375 | Buy Now |
|
DISTI #
86049561
|
Verical | LDO Regulator Pos 1.5V 5A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 101 |
|
$4.9875 / $6.2375 | Buy Now |
|
DISTI #
595-TPS75615KC
|
Mouser Electronics | LDO Voltage Regulators 5-A 1.5-V LDO RoHS: Compliant | 87 |
|
$6.3800 / $10.4600 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 1.5V 5A 5-Pin(5+Tab) TO-220 Tube Min Qty: 1 | 30 |
|
$4.3411 / $8.6822 | Buy Now |
|
|
Quest Components | 24 |
|
$5.7120 / $11.4240 | Buy Now |
US Tariff Estimator: TPS75615KC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS75615KC Part Data Attributes
|
|
TPS75615KC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75615KC
Texas Instruments
Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PMOS, PSFM5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SFM | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.5 V | |
| Dropout Voltage1-Nom | 0.25 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.8 V | |
| JESD-30 Code | R-PSFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Line Regulation-Max | 0.00405% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 5 A | |
| Output Voltage1-Max | 1.545 V | |
| Output Voltage1-Min | 1.455 V | |
| Output Voltage1-Nom | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP5,.1,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.7 Mm | |
| Surface Mount | No | |
| Technology | Pmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 3% | |
| Width | 8.51 Mm |
Alternate Parts for TPS75615KC
This table gives cross-reference parts and alternative options found for TPS75615KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75615KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS75615KC Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS75615KC is 15V, but it's recommended to keep it below 12V for reliable operation.
-
To ensure the output voltage is stable and accurate, make sure to use a stable input voltage, decouple the input and output with capacitors, and keep the output current within the recommended range.
-
The minimum input voltage required for the TPS75615KC to operate is 2.7V, but it's recommended to keep it above 3V for reliable operation.
-
The TPS75615KC is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
The output voltage of the TPS75615KC can be calculated using the formula: Vout = 1.5V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.