| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS75633KC | Texas Instruments | $4.5406 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PMOS, PSFM5 | TPS75633KCG3 vs TPS75633KC |
Part Details for TPS75633KCG3 by Texas Instruments
Results Overview of TPS75633KCG3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS75633KCG3 Information
TPS75633KCG3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS75633KCG3 | Texas Instruments | Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-TO-220 -40 to 85 |
Price & Stock for TPS75633KCG3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS75633KCG3-ND
|
DigiKey | IC REG LINEAR 3.3V 5A TO220-5 Min Qty: 200 Container: Tube |
0 Tube |
|
$6.8315 | Buy Now |
|
DISTI #
595-TPS75633KCG3
|
Mouser Electronics | LDO Voltage Regulators 5-A 3.3-V LDO ALT 59 5-TPS75633KC ALT 59 ALT 595-TPS75633KC RoHS: Compliant | 18 |
|
$6.2700 / $10.4500 | Buy Now |
|
|
Vyrian | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PMOS, PSFM5 | 5163 |
|
RFQ |
US Tariff Estimator: TPS75633KCG3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS75633KCG3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS75633KCG3 Part Data Attributes
|
|
TPS75633KCG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75633KCG3
Texas Instruments
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PMOS, PSFM5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SFM | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.5 V | |
| Dropout Voltage1-Nom | 0.25 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.899 V | |
| JESD-30 Code | R-PSFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 14.986 Mm | |
| Line Regulation-Max | 0.00396% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 5 A | |
| Output Voltage1-Max | 3.399 V | |
| Output Voltage1-Min | 3.201 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP5,.1,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.7 Mm | |
| Surface Mount | No | |
| Technology | Pmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.702 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 3% | |
| Width | 10.16 Mm |
Alternate Parts for TPS75633KCG3
This table gives cross-reference parts and alternative options found for TPS75633KCG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75633KCG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.