| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS76318DBVTG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.8V, PMOS, PDSO5 | TPS76318DBVT vs TPS76318DBVTG4 |
| TPS76318DBVRG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.3V Dropout, PMOS, PDSO5 | TPS76318DBVT vs TPS76318DBVRG4 |
| TPS76318DBVR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.8V, PMOS, PDSO5 | TPS76318DBVT vs TPS76318DBVR |
Part Details for TPS76318DBVT by Texas Instruments
Results Overview of TPS76318DBVT by Texas Instruments
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS76318DBVT Information
TPS76318DBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS76318DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2700-2-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 250 Container: Tape & Reel |
927 Tape & Reel |
|
$0.6115 / $0.6854 | Buy Now |
|
DISTI #
296-2700-6-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
177 Digi-Reel® |
|
$0.7309 / $1.2600 | Buy Now |
|
DISTI #
296-2700-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 1 Container: Cut Tape |
177 Cut Tape |
|
$0.7309 / $1.2600 | Buy Now |
|
DISTI #
P02:6590_15799060
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2316 Container: Cut Strips | Asia - 279 |
|
$0.5220 / $1.0362 | Buy Now |
|
DISTI #
595-TPS76318DBVT
|
Mouser Electronics | LDO Voltage Regulators 1.8V 150mA LDO A 595 -TPS76318DBVR A 595 A 595-TPS76318DBVR RoHS: Compliant | 800 |
|
$0.5470 / $1.1600 | Buy Now |
|
DISTI #
91464955
|
Verical | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 419 Package Multiple: 1 Date Code: 1001 | Americas - 2750 |
|
$0.5553 / $0.8956 | Buy Now |
|
DISTI #
93857158
|
Verical | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2316 | Americas - 279 |
|
$0.5178 / $1.0278 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 4110 |
|
RFQ | |
|
|
Bristol Electronics | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R Min Qty: 1 | 822 |
|
$0.3150 / $1.1250 | Buy Now |
|
|
Quest Components | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5 | 606 |
|
$0.3900 / $1.5000 | Buy Now |
US Tariff Estimator: TPS76318DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS76318DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS76318DBVT Part Data Attributes
|
|
TPS76318DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76318DBVT
Texas Instruments
Fixed Positive LDO Regulator, 1.8V, PMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.375 V | |
| Input Voltage Absolute-Max | 10 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.013% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 1.867 V | |
| Output Voltage1-Min | 1.733 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3.7% | |
| Width | 1.6 Mm |
Alternate Parts for TPS76318DBVT
This table gives cross-reference parts and alternative options found for TPS76318DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76318DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS76318DBVT Frequently Asked Questions (FAQ)
-
The maximum input voltage is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
-
To ensure stability, use a minimum output capacitance of 2.2uF and an ESR of 0.1Ω to 10Ω. Also, place the output capacitor close to the VOUT pin to minimize parasitic inductance.
-
A minimum input capacitance of 1uF is recommended to filter out noise and ensure stable operation.
-
The TPS76318DBVT is rated for operation up to 125°C, but thermal derating is required above 85°C. Ensure proper heat sinking and thermal management to prevent overheating.
-
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT. Ensure the calculated PD is within the recommended maximum power dissipation of 1.5W.