| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADP1706ARDZ-1.8-R7 | Analog Devices Inc | $2.4624 | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PDSO8 | TPS76518DR vs ADP1706ARDZ-1.8-R7 |
| TPS76518D | Texas Instruments | $4.7000 | Fixed Positive LDO Regulator, 1.8V, 0.085V Dropout, PMOS, PDSO8 | TPS76518DR vs TPS76518D |
| BD35602F-E2 | ROHM Semiconductor | Check for Price | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO8 | TPS76518DR vs BD35602F-E2 |
| AP7363-18SP-13 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.28V Dropout, PDSO8 | TPS76518DR vs AP7363-18SP-13 |
| ADP1707ARDZ-1.8-R7 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PDSO8 | TPS76518DR vs ADP1707ARDZ-1.8-R7 |
Part Details for TPS76518DR by Texas Instruments
Results Overview of TPS76518DR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS76518DR Information
TPS76518DR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS76518DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS76518DR-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$3.8361 | Buy Now |
|
DISTI #
595-TPS76518DR
|
Mouser Electronics | LDO Voltage Regulators 150-mA LDO A 595-TPS 76518D A 595-TPS765 A 595-TPS76518D RoHS: Compliant | 0 |
|
$3.5600 | Order Now |
|
|
Chip Stock | 150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good &, enable 8-SOIC -40 to 125 | 15500 |
|
RFQ | |
|
|
Vyrian | Fixed Positive LDO Regulator, 1.8V, PMOS, PDSO8 | 3478 |
|
RFQ |
US Tariff Estimator: TPS76518DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS76518DR Part Data Attributes
|
|
TPS76518DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76518DR
Texas Instruments
Fixed Positive LDO Regulator, 1.8V, 0.085V Dropout, PMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.085 V | |
| Dropout Voltage1-Nom | 0.085 V | |
| Input Voltage Absolute-Max | 13.5 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.001314% | |
| Load Regulation-Max | 0.0054% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 1.854 V | |
| Output Voltage1-Min | 1.746 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 3.9 Mm |
Alternate Parts for TPS76518DR
This table gives cross-reference parts and alternative options found for TPS76518DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76518DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS76518DR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS76518DR is 15V, but it's recommended to keep it below 13.2V to ensure reliable operation.
-
To ensure the stability of the output voltage, it's recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The maximum output current that the TPS76518DR can deliver is 1.5A, but it's recommended to keep it below 1A to ensure reliable operation and to prevent overheating.
-
The enable pin (EN) is active high, meaning that the regulator is enabled when the EN pin is high (above 2.5V) and disabled when the EN pin is low (below 0.8V). A pull-up resistor is recommended to ensure the EN pin is high when the regulator is enabled.
-
The thermal shutdown temperature of the TPS76518DR is 150°C. When the junction temperature exceeds this value, the regulator will shut down to prevent damage.