| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS76533DG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.24V Dropout, PMOS, PDSO8 | TPS76533DR vs TPS76533DG4 |
Part Details for TPS76533DR by Texas Instruments
Results Overview of TPS76533DR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS76533DR Information
TPS76533DR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS76533DR | Texas Instruments | Low Iq, 150-mA Low-Dropout Linear Regulator with Power Good Output 8-SOIC -40 to 125 |
Price & Stock for TPS76533DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS76533DRTR-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$3.8361 | Buy Now |
|
DISTI #
595-TPS76533DR
|
Mouser Electronics | LDO Voltage Regulators 150-mA LDO A 595-TPS 76533D A 595-TPS765 A 595-TPS76533D RoHS: Compliant | 1709 |
|
$3.5600 / $4.9700 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC T/R | 1599 |
|
RFQ | |
|
|
Quest Components | 320 |
|
$2.7987 / $5.0886 | Buy Now | |
|
|
Vyrian | Fixed Positive LDO Regulator, 3.3V, 0.24V Dropout, PMOS, PDSO8 | 4159 |
|
RFQ |
US Tariff Estimator: TPS76533DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS76533DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS76533DR Part Data Attributes
|
|
TPS76533DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76533DR
Texas Instruments
Fixed Positive LDO Regulator, 3.3V, 0.24V Dropout, PMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.24 V | |
| Dropout Voltage1-Nom | 0.085 V | |
| Input Voltage Absolute-Max | 13.5 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 3.639 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.00209913% | |
| Load Regulation-Max | 0.0099% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.399 V | |
| Output Voltage1-Min | 3.201 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 3.9 Mm |
Alternate Parts for TPS76533DR
This table gives cross-reference parts and alternative options found for TPS76533DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76533DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS76533DR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS76533DR is 15V, but it's recommended to keep it below 13.2V to ensure reliable operation.
-
To ensure stability of the output voltage, it's recommended to use a minimum output capacitance of 10uF, and to keep the output capacitor's ESR (Equivalent Series Resistance) below 1 ohm.
-
The TPS76533DR is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The power dissipation of the TPS76533DR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
The TPS76533DR is not AEC-Q100 qualified, so it's not recommended for automotive applications. Instead, consider using a qualified automotive-grade LDO regulator.