| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RP171N151B-TR-JE | Nisshinbo Micro Devices | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.105V Dropout, PDSO5 | TPS76615PWR vs RP171N151B-TR-JE |
| RP171N151B-TR-AE | Nisshinbo Micro Devices | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.105V Dropout, PDSO5 | TPS76615PWR vs RP171N151B-TR-AE |
| RP171N151B-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.1V Dropout, PDSO5 | TPS76615PWR vs RP171N151B-TR-FE |
| TPS76515PWR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PMOS, PDSO8 | TPS76615PWR vs TPS76515PWR |
| RP171N151B-TR-JE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.105V Dropout, PDSO5 | TPS76615PWR vs RP171N151B-TR-JE |
| RP171N151B-TR-YE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.105V Dropout, PDSO5 | TPS76615PWR vs RP171N151B-TR-YE |
| RP171N151B-TR-AE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.105V Dropout, PDSO5 | TPS76615PWR vs RP171N151B-TR-AE |
| RP171N151B-TR-FE | Nisshinbo Micro Devices | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.55V Dropout, PDSO5 | TPS76615PWR vs RP171N151B-TR-FE |
Part Details for TPS76615PWR by Texas Instruments
Results Overview of TPS76615PWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS76615PWR Information
TPS76615PWR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS76615PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 1.5V, PDSO8 | 8584 |
|
RFQ |
US Tariff Estimator: TPS76615PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS76615PWR Part Data Attributes
|
|
TPS76615PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76615PWR
Texas Instruments
Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.2 V | |
| Dropout Voltage1-Nom | 1.2 V | |
| Input Voltage Absolute-Max | 13.5 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 5 Mm | |
| Line Regulation-Max | 0.001125% | |
| Load Regulation-Max | 0.0075% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 1.545 V | |
| Output Voltage1-Min | 1.455 V | |
| Output Voltage1-Nom | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 3% | |
| Width | 4 Mm |
Alternate Parts for TPS76615PWR
This table gives cross-reference parts and alternative options found for TPS76615PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76615PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.