| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS76628DRG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.54V Dropout, PMOS, PDSO8 | TPS76628DR vs TPS76628DRG4 |
| TPS76628D | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.54V Dropout, PMOS, PDSO8 | TPS76628DR vs TPS76628D |
| TPS76628DG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.54V Dropout, PMOS, PDSO8 | TPS76628DR vs TPS76628DG4 |
Part Details for TPS76628DR by Texas Instruments
Results Overview of TPS76628DR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS76628DR Information
TPS76628DR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS76628DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS76628DRTR-ND
|
DigiKey | IC REG LINEAR 2.8V 250MA 8-SOIC Min Qty: 2500 Container: Tape & Reel |
2327 Tape & Reel |
|
$1.2265 / $1.2656 | Buy Now |
|
DISTI #
296-TPS76628DRCT-ND
|
DigiKey | IC REG LINEAR 2.8V 250MA 8-SOIC Min Qty: 1 Container: Cut Tape |
2327 Cut Tape |
|
$1.3089 / $2.4400 | Buy Now |
|
DISTI #
86031842
|
Verical | LDO Regulator Pos 2.8V 0.25A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 199 Package Multiple: 1 | Americas - 40000 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86051811
|
Verical | LDO Regulator Pos 2.8V 0.25A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 1401 | Americas - 7500 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
595-TPS76628DR
|
Mouser Electronics | LDO Voltage Regulators 250-mA LDO A 595-TPS 76628D A 595-TPS766 A 595-TPS76628D RoHS: Compliant | 0 |
|
$1.2300 / $1.2600 | Order Now |
|
|
Rochester Electronics | IC VOLT REG Fixed 1 REG 2.8V 250mA 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 47500 |
|
$0.9362 / $1.5100 | Buy Now |
|
|
Chip Stock | IC REG LINEAR 2.8V 250MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC | 6507 |
|
RFQ |
US Tariff Estimator: TPS76628DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS76628DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS76628DR Part Data Attributes
|
|
TPS76628DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76628DR
Texas Instruments
Fixed Positive LDO Regulator, 2.8V, 0.54V Dropout, PMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.54 V | |
| Dropout Voltage1-Nom | 0.14 V | |
| Input Voltage Absolute-Max | 13.5 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 3.424 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.00184128% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 2.884 V | |
| Output Voltage1-Min | 2.716 V | |
| Output Voltage1-Nom | 2.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 3.9 Mm |
Alternate Parts for TPS76628DR
This table gives cross-reference parts and alternative options found for TPS76628DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76628DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.