| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS767D301QPWPRQ1 | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 1.5V1 Min, 1.5V2 Min, 5.5V1 Max, 5.5V2 Max, PMOS, PDSO28 | TPS767D301MPWPREP vs TPS767D301QPWPRQ1 |
Part Details for TPS767D301MPWPREP by Texas Instruments
Results Overview of TPS767D301MPWPREP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS767D301MPWPREP Information
TPS767D301MPWPREP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS767D301MPWPREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21351-2-ND
|
DigiKey | IC REG LIN POS ADJ 1A 28-HTSSOP Min Qty: 2000 Container: Tape & Reel |
457 Tape & Reel |
|
$11.4460 | Buy Now |
|
DISTI #
296-21351-6-ND
|
DigiKey | IC REG LIN POS ADJ 1A 28-HTSSOP Min Qty: 1 Container: Digi-Reel |
457 Digi-Reel® |
|
$12.7954 / $18.4400 | Buy Now |
|
DISTI #
296-21351-1-ND
|
DigiKey | IC REG LIN POS ADJ 1A 28-HTSSOP Min Qty: 1 Container: Cut Tape |
457 Cut Tape |
|
$12.7954 / $18.4400 | Buy Now |
|
DISTI #
595-PS767D301MPWPREP
|
Mouser Electronics | LDO Voltage Regulators Mil Enh Dual-Output LDO Vltg Regs RoHS: Compliant | 843 |
|
$11.4400 / $18.4400 | Buy Now |
|
|
Chip Stock | Enhanced product, dual-output low-dropout voltage regular 28-HTSSOP -55 to 125 | 26722 |
|
RFQ | |
|
|
Win Source Electronics | DUAL-OUTPUT LOW-DROPOUT LINEAR REGULATOR | 4680 |
|
$9.2382 / $13.8573 | Buy Now |
US Tariff Estimator: TPS767D301MPWPREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS767D301MPWPREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS767D301MPWPREP Part Data Attributes
|
|
TPS767D301MPWPREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS767D301MPWPREP
Texas Instruments
Fixed/Adjustable Positive LDO Regulator, 2 Output, 1.5V1 Min, 1.5V2 Min, 5.5V1 Max, 5.5V2 Max, PMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SSOP | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed/Adjustable | |
| Dropout Voltage1-Max | 0.575 V | |
| Dropout Voltage1-Nom | 0.35 V | |
| Dropout Voltage2-Max | 0.575 V | |
| Input Voltage Absolute-Max | 13.5 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Load Regulation-Max | 0.003% | |
| Load Regulation-Max(%) | 0.09% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current1-Max | 1 A | |
| Output Current2-Max | 1 A | |
| Output Voltage1-Max | 5.5 V | |
| Output Voltage1-Min | 1.5 V | |
| Output Voltage1-Nom | 3.3 V | |
| Output Voltage2-Max | 5.5 V | |
| Output Voltage2-Min | 1.5 V | |
| Output Voltage2-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed/Adjustable Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 4.4 Mm |
Alternate Parts for TPS767D301MPWPREP
This table gives cross-reference parts and alternative options found for TPS767D301MPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS767D301MPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS767D301MPWPREP Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 13.2V for optimal performance and to prevent overheating.
-
To ensure stability, a minimum output capacitance of 10uF is recommended, and the ESR (Equivalent Series Resistance) should be less than 1 ohm.
-
The maximum output current is 1A, but it's recommended to keep it below 0.8A for optimal performance and to prevent overheating.
-
Choose an output capacitor with a low ESR (Equivalent Series Resistance) and a capacitance value between 10uF to 22uF. X5R or X7R ceramic capacitors are recommended.
-
The thermal shutdown temperature is 150°C. The device will shut down when the junction temperature exceeds this value.