-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15287-1-ND
|
DigiKey | IC REG LIN POS ADJ 1A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1944 In Stock |
|
$1.8188 / $3.6200 | Buy Now |
DISTI #
595-TPS76801QPWPRQ1
|
Mouser Electronics | LDO Voltage Regulators Auto Cat Fast-Trans- Response RoHS: Compliant | 3679 |
|
$1.7500 / $3.2600 | Buy Now |
DISTI #
V72:2272_07424671
|
Arrow Electronics | LDO Regulator Pos 1.2V to 5.5V 1A Automotive AEC-Q100 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1601 Container: Cut Strips | Americas - 716 |
|
$1.7350 / $2.3920 | Buy Now |
DISTI #
66352701
|
Verical | LDO Regulator Pos 1.2V to 5.5V 1A Automotive AEC-Q100 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1601 | Americas - 716 |
|
$1.7350 / $2.3920 | Buy Now |
|
Bristol Electronics | 519 |
|
RFQ | ||
|
Rochester Electronics | TPS768-Q1 Fast Transient-Response 1-A Low-Dropout Voltage Regulators for Automotive RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$1.6800 / $1.9700 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 1A 20HTSSOP | 14011 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 1A 20HTSSOP | 86550 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.5000 / $2.3100 | Buy Now |
|
Perfect Parts Corporation | 38046 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS76801QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76801QPWPRQ1
Texas Instruments
Automotive 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS76801QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76801QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76801QPWPRG4Q1 | Automotive 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS76801QPWPRQ1 vs TPS76801QPWPRG4Q1 |
TPS76801QPWPRG4 | 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS76801QPWPRQ1 vs TPS76801QPWPRG4 |
V62/03632-10XE | Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -55 to 125 | Texas Instruments | TPS76801QPWPRQ1 vs V62/03632-10XE |
TPS76801QPWPG4 | 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS76801QPWPRQ1 vs TPS76801QPWPG4 |
TPS76801QPWP | 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS76801QPWPRQ1 vs TPS76801QPWP |
TPS76801QPWPR | 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | Texas Instruments | TPS76801QPWPRQ1 vs TPS76801QPWPR |
TPS76801MPWPREP | Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -55 to 125 | Texas Instruments | TPS76801QPWPRQ1 vs TPS76801MPWPREP |