Part Details for TPS77501PWP by Texas Instruments
Results Overview of TPS77501PWP by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS77501PWP Information
TPS77501PWP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS77501PWPR | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 | |
| TPS77501PWP | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 |
Price & Stock for TPS77501PWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TPS77501PWP-ND
|
DigiKey | IC REG LINEAR POS ADJ 20-HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4986 In Stock |
|
$2.5100 | Buy Now |
|
DISTI #
296-8122-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 20-HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
325 In Stock |
|
$2.3633 / $4.3300 | Buy Now |
|
DISTI #
595-TPS77501PWP
|
Mouser Electronics | LDO Voltage Regulators Fast-Tran-Res 500-mA A 595-TPS77501PWPR A 595-TPS77501PWPR RoHS: Compliant | 566 |
|
$2.2800 / $4.3300 | Buy Now |
|
DISTI #
86038235
|
Verical | LDO Regulator Pos 1.5V to 5.5V 0.5A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 1001 | Americas - 4620 |
|
$2.0125 / $2.3875 | Buy Now |
|
DISTI #
86051850
|
Verical | LDO Regulator Pos 1.5V to 5.5V 0.5A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 158 Package Multiple: 1 | Americas - 210 |
|
$2.0125 / $2.3875 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 1.5V to 5.5V 0.5A 20-Pin HTSSOP EP Tube | 25 |
|
RFQ | |
|
|
Quest Components | 132 |
|
$1.2642 / $3.6120 | Buy Now | |
|
|
Rochester Electronics | Adjustable Positive LDO Regulator, 1.5V Min, 5.5V Max, PMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 4986 |
|
$1.6100 / $2.0100 | Buy Now |
|
|
Ameya Holding Limited | IC REG LDO ADJ 0.5A 20HTSSOP | 8842 |
|
RFQ |
US Tariff Estimator: TPS77501PWP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS77501PWP
TPS77501PWP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS77501PWP Part Data Attributes
|
|
TPS77501PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77501PWP
Texas Instruments
Adjustable Positive LDO Regulator, 1.5V Min, 5.5V Max, PMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 0.169 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 5.5 V | |
| Output Voltage1-Min | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 4.4 Mm |
Alternate Parts for TPS77501PWP
This table gives cross-reference parts and alternative options found for TPS77501PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77501PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS77501QPWPRQ1 | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 1.5V Min, 5.5V Max, PMOS, PDSO20 | TPS77501PWP vs TPS77501QPWPRQ1 |
TPS77501PWP Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS77501PWP is 15V, but it's recommended to keep it below 13.2V to ensure reliable operation.
-
To ensure the stability of the output voltage, it's recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitance should be at least 1uF.
-
The minimum input voltage required for the TPS77501PWP to operate is 2.7V, but it's recommended to keep it above 3V for reliable operation.
-
The TPS77501PWP is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The power dissipation of the TPS77501PWP can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.