| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS77533MPWPREP | Texas Instruments | $3.3467 | Fixed Positive LDO Regulator, 3.3V, 0.287V Dropout, PMOS, PDSO20 | TPS76818QPWPREP vs TPS77533MPWPREP |
| TPS76833QPWPREP | Texas Instruments | $3.6939 | Fixed Positive LDO Regulator, 3.3V, 0.575V Dropout, PMOS, PDSO20 | TPS76818QPWPREP vs TPS76833QPWPREP |
| TPS77515PWPQ1 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.5V, PMOS, PDSO20 | TPS76818QPWPREP vs TPS77515PWPQ1 |
| TPS76750QPWPREP | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 5V, 0.38V Dropout, PMOS, PDSO20 | TPS76818QPWPREP vs TPS76750QPWPREP |
| TPS76733QPWP | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.575V Dropout, PMOS, PDSO20 | TPS76818QPWPREP vs TPS76733QPWP |
| TPS76815QPWPR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.23V Dropout, PMOS, PDSO20 | TPS76818QPWPREP vs TPS76815QPWPR |
| TPS77518PWPRG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.169V Dropout, PMOS, PDSO20 | TPS76818QPWPREP vs TPS77518PWPRG4 |
| TPS77533PWP | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.287V Dropout, PMOS, PDSO20 | TPS76818QPWPREP vs TPS77533PWP |
| V62/03630-09XE | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 5V, 0.38V Dropout, PMOS, PDSO20 | TPS76818QPWPREP vs V62/03630-09XE |
| TPS75215QPWPEP | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.5V, PMOS, PDSO20 | TPS76818QPWPREP vs TPS75215QPWPEP |
Part Details for TPS76818QPWPREP by Texas Instruments
Results Overview of TPS76818QPWPREP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS76818QPWPREP Information
TPS76818QPWPREP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS76818QPWPREP | Texas Instruments | Enhanced Product Fast-Transient-Response 1-A Low-Dropout Voltage Regulators 20-HTSSOP -40 to 125 |
Price & Stock for TPS76818QPWPREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TPS76818QPWPREP
|
Mouser Electronics | LDO Voltage Regulators Mil Enh Fast-Trans R esp 1A LDO RoHS: Compliant | 0 |
|
$16.6000 | Order Now |
|
|
Vyrian | Fixed Positive LDO Regulator, 1.8V, PMOS, PDSO20 | 5919 |
|
RFQ |
US Tariff Estimator: TPS76818QPWPREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS76818QPWPREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS76818QPWPREP Part Data Attributes
|
|
TPS76818QPWPREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76818QPWPREP
Texas Instruments
Fixed Positive LDO Regulator, 1.8V, 0.23V Dropout, PMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Htssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.23 V | |
| Dropout Voltage1-Nom | 0.23 V | |
| Input Voltage Absolute-Max | 13.5 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Line Regulation-Max | 0.001314% | |
| Load Regulation-Max | 0.003% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 1.836 V | |
| Output Voltage1-Min | 1.764 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 4.4 Mm |
Alternate Parts for TPS76818QPWPREP
This table gives cross-reference parts and alternative options found for TPS76818QPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76818QPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS76818QPWPREP Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general guidelines for low-dropout regulator (LDO) layouts, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
To ensure stability, the output capacitor should meet the minimum ESR (Equivalent Series Resistance) and capacitance requirements specified in the datasheet. Additionally, the capacitor should be placed close to the device and the output voltage should be decoupled with a ceramic capacitor.
-
The maximum input voltage that can be applied to the TPS76818QPWPREP is 13.5V, but it's recommended to operate the device within the specified input voltage range (2.7V to 12V) for optimal performance and reliability.
-
The TPS76818QPWPREP is designed to regulate the output voltage during input voltage transients, but the device may temporarily shut down or enter a low-power state if the input voltage drops below the undervoltage lockout (UVLO) threshold (typically 2.2V).
-
The TPS76818QPWPREP is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to follow the thermal design guidelines in the datasheet and to derate the device's output current and voltage accordingly.