| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS76950DBVTG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 5V, 0.17V Dropout, PMOS, PDSO5 | TPS76950DBVT vs TPS76950DBVTG4 |
| TPS76950QDBVTQ1 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 5V, 0.17V Dropout, PMOS, PDSO5 | TPS76950DBVT vs TPS76950QDBVTQ1 |
| TPS76950DBVR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 5V, 0.17V Dropout, PMOS, PDSO5 | TPS76950DBVT vs TPS76950DBVR |
| TPS76950QDBVRQ1 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 5V, 0.17V Dropout, PDSO5 | TPS76950DBVT vs TPS76950QDBVRQ1 |
Part Details for TPS76950DBVT by Texas Instruments
Results Overview of TPS76950DBVT by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS76950DBVT Information
TPS76950DBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS76950DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2761-6-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
2 Digi-Reel® |
|
$0.6889 / $1.1900 | Buy Now |
|
DISTI #
296-2761-2-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT23-5 Container: Tape & Reel |
2 Tape & Reel |
|
Buy Now | |
|
DISTI #
296-2761-1-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT23-5 Min Qty: 1 Container: Cut Tape |
2 Cut Tape |
|
$1.2300 | Buy Now |
|
DISTI #
P02:6590_15799331
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2312 | Asia - 748 |
|
$0.5368 / $1.0687 | Buy Now |
|
DISTI #
V72:2272_07424780
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2 |
|
$0.5008 | Buy Now |
|
DISTI #
93867575
|
Verical | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2312 | Americas - 748 |
|
$0.5368 / $1.0687 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R | 250 |
|
RFQ | |
|
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,CMOS,TSOP,6PIN,PLASTIC | 390 |
|
$0.4060 / $0.8700 | Buy Now |
|
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,CMOS,TSOP,6PIN,PLASTIC | 200 |
|
$1.0000 / $2.5000 | Buy Now |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.17V Dropout, PMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$0.8060 / $1.3000 | Buy Now |
US Tariff Estimator: TPS76950DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS76950DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS76950DBVT Part Data Attributes
|
|
TPS76950DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76950DBVT
Texas Instruments
Fixed Positive LDO Regulator, 5V, 0.17V Dropout, PMOS, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.17 V | |
| Dropout Voltage1-Nom | 0.071 V | |
| Input Voltage Absolute-Max | 13.5 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 5.32 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.02% | |
| Load Regulation-Max | 0.012% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 5.15 V | |
| Output Voltage1-Min | 4.85 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.6 Mm |
Alternate Parts for TPS76950DBVT
This table gives cross-reference parts and alternative options found for TPS76950DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76950DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS76950DBVT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS76950DBVT is 13.2V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability of the output voltage, it's essential to use a capacitor with a minimum value of 2.2uF and an ESR of 1 ohm or less on the output pin. Additionally, the input capacitor should have a minimum value of 1uF and an ESR of 1 ohm or less.
-
The minimum input voltage required for the TPS76950DBVT to function properly is 2.7V, but it's recommended to keep it above 3V for optimal performance.
-
The TPS76950DBVT is rated for operation up to 125°C, but it's essential to ensure that the device is properly heatsinked and that the junction temperature is kept below 150°C to ensure reliability and prevent thermal shutdown.
-
The output voltage of the TPS76950DBVT can be calculated using the formula: Vout = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.