| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS77601DRG4 | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, PMOS, PDSO8 | TPS77601DG4 vs TPS77601DRG4 |
| TPS77601DR | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, PMOS, PDSO8 | TPS77601DG4 vs TPS77601DR |
Part Details for TPS77601DG4 by Texas Instruments
Results Overview of TPS77601DG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS77601DG4 Information
TPS77601DG4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS77601DG4 | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Power Good 8-SOIC -40 to 125 |
Price & Stock for TPS77601DG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TPS77601DG4
|
Mouser Electronics | LDO Voltage Regulators Fast-Tran-Res 500-mA ALT 595-TPS77601D A ALT 595-TPS77601D RoHS: Compliant | 164 |
|
$1.9000 / $3.6600 | Buy Now |
|
|
Vyrian | Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, PMOS, PDSO8 | 3041 |
|
RFQ |
US Tariff Estimator: TPS77601DG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS77601DG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS77601DG4 Part Data Attributes
|
|
TPS77601DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77601DG4
Texas Instruments
Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, PMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 0.169 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 5.5 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 3.9 Mm |
Alternate Parts for TPS77601DG4
This table gives cross-reference parts and alternative options found for TPS77601DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77601DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS77601DG4 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS77601DG4 is 6.5V, as specified in the absolute maximum ratings section of the datasheet. Exceeding this voltage can damage the device.
-
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 2.2uF, as specified in the datasheet. Additionally, the output capacitor should have a low equivalent series resistance (ESR) to minimize voltage ripple.
-
The TPS77601DG4 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and input voltage according to the thermal derating curves provided in the datasheet.
-
The power dissipation of the TPS77601DG4 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. The quiescent current can be found in the datasheet.
-
Yes, the TPS77601DG4 can be used in an LDO configuration, but it is not optimized for low-dropout operation. The device has a minimum dropout voltage of 1.2V, which may not be suitable for all LDO applications.