Part Details for TPS78222DRVT by Texas Instruments
Results Overview of TPS78222DRVT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS78222DRVT Information
TPS78222DRVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS78222DRVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS78222DRVTCT-ND
|
DigiKey | IC REG LINEAR 2.2V 150MA 6-WSON Min Qty: 1 Container: Cut Tape |
1979 Cut Tape |
|
$0.8466 / $1.4500 | Buy Now |
|
DISTI #
296-TPS78222DRVTTR-ND
|
DigiKey | IC REG LINEAR 2.2V 150MA 6-WSON Min Qty: 250 Container: Tape & Reel |
1979 Tape & Reel |
|
$0.7001 / $0.7719 | Buy Now |
|
DISTI #
595-TPS78222DRVT
|
Mouser Electronics | LDO Voltage Regulators Sgl Fixed Output LDO A 595-TPS78222DRVR A 595-TPS78222DRVR RoHS: Compliant | 2971 |
|
$0.6980 / $1.4500 | Buy Now |
|
DISTI #
595-TPS78222DRVT
|
Mouser Electronics | LDO Voltage Regulators Sgl Fixed Output LDO A 595-TPS78222DRVR A 595-TPS78222DRVR RoHS: Compliant | 2971 |
|
$0.6980 / $1.4500 | Buy Now |
|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.2V, 0.13V DROPOUT, CMOS, PDSO6 | 28 |
|
$0.5760 / $0.9600 | Buy Now |
|
|
Ameya Holding Limited | TPS78222DRVT , LDO 电压调节器, 400mA, 2.2 V输出 3%, 2.2 → 5.5 V输入, 1540mW, 6针 SON封装 | 234150 |
|
RFQ |
US Tariff Estimator: TPS78222DRVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS78222DRVT
TPS78222DRVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS78222DRVT Part Data Attributes
|
|
TPS78222DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS78222DRVT
Texas Instruments
Fixed Positive LDO Regulator, 2.2V, 0.13V Dropout, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.13 V | |
| Dropout Voltage1-Nom | 0.13 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.2 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.022% | |
| Load Regulation-Max | 0.044% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 2.266 V | |
| Output Voltage1-Min | 2.134 V | |
| Output Voltage1-Nom | 2.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.08,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 2 Mm |
Alternate Parts for TPS78222DRVT
This table gives cross-reference parts and alternative options found for TPS78222DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS78222DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS78222DRVR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.2V, 0.13V Dropout, CMOS, PDSO6 | TPS78222DRVT vs TPS78222DRVR |
| AP7365-20WG-7 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 2V, 0.6V Dropout, CMOS, PDSO5 | TPS78222DRVT vs AP7365-20WG-7 |
TPS78222DRVT Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, and the type should be a low-ESR ceramic capacitor, such as X5R or X7R, to ensure stable operation and minimize noise.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a low-ESR output capacitor, and add a 10nF to 100nF capacitor between the VOUT and GND pins to filter out noise and prevent oscillation.
-
The maximum output current of the TPS78222DRVT is 2A, but it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.
-
The TPS78222DRVT is rated for operation up to 125°C, but the output current and voltage regulation may degrade at high temperatures. It's recommended to derate the output current and voltage based on the ambient temperature to ensure reliable operation.
-
The power dissipation of the TPS78222DRVT can be calculated using the formula: Pd = (VIN - VOUT) x IOUT + (VIN x IQ), where IQ is the quiescent current. Make sure to consider the thermal resistance and the ambient temperature to ensure the device operates within its thermal limits.