| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS78925DBVRG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.5V, PMOS, PDSO5 | TPS78925DBVT vs TPS78925DBVRG4 |
| TPS78925DBVR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.5V, PMOS, PDSO5 | TPS78925DBVT vs TPS78925DBVR |
| TPS78925DBVTG4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.5V, PMOS, PDSO5 | TPS78925DBVT vs TPS78925DBVTG4 |
Part Details for TPS78925DBVT by Texas Instruments
Results Overview of TPS78925DBVT by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS78925DBVT Information
TPS78925DBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS78925DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-28010-6-ND
|
DigiKey | IC REG LINEAR 2.5V 100MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
1632 Digi-Reel® |
|
$1.5250 / $2.5100 | Buy Now |
|
DISTI #
296-28010-1-ND
|
DigiKey | IC REG LINEAR 2.5V 100MA SOT23-5 Min Qty: 1 Container: Cut Tape |
1632 Cut Tape |
|
$1.5250 / $2.5100 | Buy Now |
|
DISTI #
296-28010-2-ND
|
DigiKey | IC REG LINEAR 2.5V 100MA SOT23-5 Min Qty: 250 Container: Tape & Reel |
1632 Tape & Reel |
|
$1.3031 / $1.4404 | Buy Now |
|
DISTI #
595-TPS78925DBVT
|
Mouser Electronics | LDO Voltage Regulators Ultralow-Power Low N oise100-mA A 595-TP A 595-TPS78925DBVR RoHS: Compliant | 448 |
|
$1.2600 / $2.5100 | Buy Now |
|
DISTI #
86051895
|
Verical | LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 193 Package Multiple: 1 Date Code: 0501 | Americas - 750 |
|
$1.2090 / $1.9500 | Buy Now |
|
DISTI #
86038838
|
Verical | LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 193 Package Multiple: 1 Date Code: 0701 | Americas - 500 |
|
$1.2090 / $1.9500 | Buy Now |
|
DISTI #
90937904
|
Verical | LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 193 Package Multiple: 1 Date Code: 0601 | Americas - 250 |
|
$1.2090 / $1.9500 | Buy Now |
|
DISTI #
90937902
|
Verical | LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 193 Package Multiple: 1 Date Code: 1001 | Americas - 250 |
|
$1.2090 / $1.9500 | Buy Now |
|
DISTI #
90938128
|
Verical | LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 193 Package Multiple: 1 Date Code: 1101 | Americas - 232 |
|
$1.2090 / $1.9500 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R | 182 |
|
RFQ |
US Tariff Estimator: TPS78925DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS78925DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS78925DBVT Part Data Attributes
|
|
TPS78925DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS78925DBVT
Texas Instruments
Fixed Positive LDO Regulator, 2.5V, PMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.115 V | |
| Input Voltage Absolute-Max | 13.5 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.0162% | |
| Load Regulation-Max | 0.012% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 2.575 V | |
| Output Voltage1-Min | 2.425 V | |
| Output Voltage1-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Pmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.6 Mm |
Alternate Parts for TPS78925DBVT
This table gives cross-reference parts and alternative options found for TPS78925DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS78925DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS78925DBVT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS78925DBVT is 15V, but it's recommended to keep it below 13.2V to ensure reliable operation.
-
To ensure the stability of the output voltage, it's recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The minimum input voltage required for the TPS78925DBVT to operate is 2.7V, but it's recommended to keep it above 3V to ensure reliable operation.
-
The TPS78925DBVT is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The power dissipation of the TPS78925DBVT can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.