| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS79912YZUR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.175V Dropout, BICMOS, BGA5 | TPS79912YZUT vs TPS79912YZUR |
Part Details for TPS79912YZUT by Texas Instruments
Results Overview of TPS79912YZUT by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS79912YZUT Information
TPS79912YZUT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS79912YZUT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS79912YZUTTR-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA 5-DSBGA Min Qty: 250 Container: Tape & Reel |
1000 Tape & Reel |
|
$0.5867 / $0.6248 | Buy Now |
|
DISTI #
86051961
|
Verical | LDO Regulator Pos 1.2V 0.2A 5-Pin DSBGA T/R RoHS: Compliant Min Qty: 462 Package Multiple: 1 Date Code: 1101 | Americas - 16210 |
|
$0.5040 / $0.8129 | Buy Now |
|
DISTI #
90937942
|
Verical | LDO Regulator Pos 1.2V 0.2A 5-Pin DSBGA T/R RoHS: Compliant Min Qty: 462 Package Multiple: 1 Date Code: 1001 | Americas - 500 |
|
$0.5040 / $0.8129 | Buy Now |
|
DISTI #
92495557
|
Verical | LDO Regulator Pos 1.2V 0.2A 5-Pin DSBGA T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1123 | Americas - 22 |
|
$0.4506 | Buy Now |
|
DISTI #
595-TPS79912YZUT
|
Mouser Electronics | LDO Voltage Regulators 200mA High PSRR LDO A 595-TPS79912YZUR A A 595-TPS79912YZUR RoHS: Compliant | 198 |
|
$0.5640 / $1.1900 | Buy Now |
|
DISTI #
V72:2272_07425784
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.2A 5-Pin DSBGA T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1123 Container: Cut Strips | Americas - 22 |
|
$0.4506 / $0.4582 | Buy Now |
|
|
Bristol Electronics | LDO Regulator Pos 1.2V 0.2A 5-Pin DSBGA T/R | 25 |
|
RFQ | |
|
|
Rochester Electronics | IC VOLT REG Fixed 1 REG 1.2V 200mA 5-BGA T/R RoHS: Compliant Status: Active Min Qty: 1 | 17300 |
|
$0.4032 / $0.6503 | Buy Now |
|
DISTI #
V72:2272_07425784
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.2A 5-Pin DSBGA T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1123 Container: Cut Strips | Americas - 22 |
|
$0.4506 / $0.4582 | Buy Now |
|
DISTI #
86051961
|
Verical | LDO Regulator Pos 1.2V 0.2A 5-Pin DSBGA T/R RoHS: Compliant Min Qty: 462 Package Multiple: 1 Date Code: 1101 | Americas - 16210 |
|
$0.5040 / $0.8129 | Buy Now |
US Tariff Estimator: TPS79912YZUT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS79912YZUT Part Data Attributes
|
|
TPS79912YZUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79912YZUT
Texas Instruments
Fixed Positive LDO Regulator, 1.2V, 0.175V Dropout, BICMOS, BGA5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.175 V | |
| Dropout Voltage1-Nom | 0.1 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-XBGA-B5 | |
| JESD-609 Code | e1 | |
| Length | 1.53 Mm | |
| Line Regulation-Max | 0.000912% | |
| Load Regulation-Max | 0.004788% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 1.224 V | |
| Output Voltage1-Min | 1.176 V | |
| Output Voltage1-Nom | 1.2 V | |
| Package Body Material | Unspecified | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA5,3X3,17/10 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.625 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.195 Mm |
Alternate Parts for TPS79912YZUT
This table gives cross-reference parts and alternative options found for TPS79912YZUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79912YZUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS79912YZUT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general guidelines for LDO regulator layout, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
The output voltage tolerance of the TPS79912YZUT is specified as ±2% over the operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage by the tolerance percentage (e.g., for a 1.2V output, the tolerance would be ±0.024V).
-
The maximum input voltage that can be applied to the TPS79912YZUT is 5.5V, which is the absolute maximum rating. However, it's recommended to operate the device within the recommended input voltage range of 2.2V to 5.5V to ensure optimal performance and reliability.
-
The TPS79912YZUT is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to follow the thermal design guidelines in the datasheet and to consider using thermal management techniques, such as heat sinks or thermal interfaces, to ensure reliable operation.
-
To ensure stability, follow the recommended output capacitor values and ESR ranges specified in the datasheet. Additionally, ensure that the input capacitor is properly sized and placed close to the device, and that the PCB layout is designed to minimize noise and parasitic inductance.