Part Details for TPS7A0323DBVR by Texas Instruments
Results Overview of TPS7A0323DBVR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A0323DBVR Information
TPS7A0323DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7A0323DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS7A0323DBVRTR-ND
|
DigiKey | IC REG LINEAR 2.3V 200MA SOT23-5 Min Qty: 3000 Container: Tape & Reel |
1980 Tape & Reel |
|
$0.2048 / $0.2208 | Buy Now |
|
DISTI #
296-TPS7A0323DBVRDKR-ND
|
DigiKey | IC REG LINEAR 2.3V 200MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
1980 Digi-Reel® |
|
$0.2330 / $0.5000 | Buy Now |
|
DISTI #
296-TPS7A0323DBVRCT-ND
|
DigiKey | IC REG LINEAR 2.3V 200MA SOT23-5 Min Qty: 1 Container: Cut Tape |
1975 Cut Tape |
|
$0.2330 / $0.5000 | Buy Now |
|
DISTI #
595-TPS7A0323DBVR
|
Mouser Electronics | LDO Voltage Regulators Nanopower-IQ 200nA 2 00mA low-dropout (L RoHS: Compliant | 2913 |
|
$0.2110 / $0.5000 | Buy Now |
US Tariff Estimator: TPS7A0323DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS7A0323DBVR Part Data Attributes
|
|
TPS7A0323DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A0323DBVR
Texas Instruments
Fixed Positive LDO Regulator, 2.3V, 0.45V Dropout, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23-5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.205 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.8 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.05% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 2.3345 V | |
| Output Voltage1-Min | 2.2655 V | |
| Output Voltage1-Nom | 2.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 1.6 Mm |