| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS7A0518PDBVR | Texas Instruments | $0.2268 | Fixed Positive LDO Regulator, 1.8V, 0.382V Dropout, CMOS, PDSO5 | TPS7A0518PDBVT vs TPS7A0518PDBVR |
| PS7A0518PDBVT | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.382V Dropout, CMOS, PDSO5 | TPS7A0518PDBVT vs PS7A0518PDBVT |
Part Details for TPS7A0518PDBVT by Texas Instruments
Results Overview of TPS7A0518PDBVT by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A0518PDBVT Information
TPS7A0518PDBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7A0518PDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-50251-6-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
35510 Digi-Reel® |
|
$0.7886 / $1.3600 | Buy Now |
|
DISTI #
296-50251-2-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA SOT23-5 Min Qty: 250 Container: Tape & Reel |
35510 Tape & Reel |
|
$0.6601 / $0.7396 | Buy Now |
|
DISTI #
296-50251-1-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA SOT23-5 Min Qty: 1 Container: Cut Tape |
760 Cut Tape |
|
$0.7886 / $1.3600 | Buy Now |
|
DISTI #
62837449
|
Verical | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2022 | Americas - 208 |
|
$0.5334 / $0.5515 | Buy Now |
|
DISTI #
595-TPS7A0518PDBVT
|
Mouser Electronics | LDO Voltage Regulators 200mA ultra-low-IQ h igh-accuracy low- A A 595-TPS7A0518PDBVR RoHS: Compliant | 2743 |
|
$0.6310 / $1.3300 | Buy Now |
|
DISTI #
V72:2272_22337125
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2022 Container: Cut Strips | Americas - 208 |
|
$0.5334 / $0.5606 | Buy Now |
|
DISTI #
V72:2272_22337125
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2022 Container: Cut Strips | Americas - 208 |
|
$0.5334 / $0.5606 | Buy Now |
|
DISTI #
62837449
|
Verical | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R COO: Philippines RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2022 | Americas - 208 |
|
$0.5334 / $0.5515 | Buy Now |
|
DISTI #
62837449
|
Verical | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R COO: Philippines RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2022 | Americas - 208 |
|
$0.5334 / $0.5515 | Buy Now |
|
DISTI #
TPS7A0518PDBVT
|
TME | IC: voltage regulator, LDO,fixed, 1.8V, 0.2A, SOT23-5, SMD, TPS7A05 Min Qty: 1 | 0 |
|
$0.6700 / $1.1000 | RFQ |
US Tariff Estimator: TPS7A0518PDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS7A0518PDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7A0518PDBVT Part Data Attributes
|
|
TPS7A0518PDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A0518PDBVT
Texas Instruments
Fixed Positive LDO Regulator, 1.8V, 0.382V Dropout, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2018-05-05 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.382 V | |
| Dropout Voltage1-Nom | 0.204 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.3 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.018% | |
| Load Regulation-Max | 0.055% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 1.854 V | |
| Output Voltage1-Min | 1.746 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.6 Mm |
Alternate Parts for TPS7A0518PDBVT
This table gives cross-reference parts and alternative options found for TPS7A0518PDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A0518PDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS7A0518PDBVT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS7A0518PDBVT involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the stability of the TPS7A0518PDBVT output voltage, it's essential to use the recommended output capacitor value and type, and to ensure that the output capacitor is placed close to the device. Additionally, the input voltage should be stable and within the recommended range, and the device should be operated within its recommended operating conditions.
-
The TPS7A0518PDBVT can handle input voltages up to 18V, but it's recommended to operate the device within the recommended input voltage range of 4.5V to 15V for optimal performance and reliability.
-
The TPS7A0518PDBVT is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures. It's essential to ensure that the device is operated within its recommended operating conditions and that the junction temperature is kept below 150°C.
-
The power dissipation of the TPS7A0518PDBVT can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. It's essential to ensure that the device is operated within its recommended power dissipation rating.