Part Details for TPS7A1115PDRVT by Texas Instruments
Results Overview of TPS7A1115PDRVT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A1115PDRVT Information
TPS7A1115PDRVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7A1115PDRVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-50836-1-ND
|
DigiKey | IC REG LINEAR 1.5V 500MA 6-WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
712 In Stock |
|
$0.7479 / $1.5100 | Buy Now |
|
DISTI #
595-TPS7A1115PDRVT
|
Mouser Electronics | LDO Voltage Regulators 500-mA low-VIN (0.7 5-V) ultra-low-IQ A A 595-TPS7A1115PDRVR RoHS: Compliant | 1057 |
|
$0.7270 / $1.5100 | Buy Now |
|
DISTI #
V72:2272_22788211
|
Arrow Electronics | LDO Regulator Pos 1.5V 0.5A 6-Pin WSON EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1830 Container: Cut Strips | Americas - 18 |
|
$0.5553 / $0.5647 | Buy Now |
|
DISTI #
31042482
|
Verical | LDO Regulator Pos 1.5V 0.5A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1830 | Americas - 18 |
|
$0.5553 | Buy Now |
|
DISTI #
V72:2272_22788211
|
Arrow Electronics | LDO Regulator Pos 1.5V 0.5A 6-Pin WSON EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1830 Container: Cut Strips | Americas - 18 |
|
$0.5553 / $0.5647 | Buy Now |
|
DISTI #
31042482
|
Verical | LDO Regulator Pos 1.5V 0.5A 6-Pin WSON EP T/R COO: China RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1830 | Americas - 18 |
|
$0.5553 | Buy Now |
|
DISTI #
V72:2272_22788211
|
Arrow Electronics | LDO Regulator Pos 1.5V 0.5A 6-Pin WSON EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1830 Container: Cut Strips | Americas - 18 |
|
$0.5553 / $0.5647 | Buy Now |
|
DISTI #
31042482
|
Verical | LDO Regulator Pos 1.5V 0.5A 6-Pin WSON EP T/R COO: China RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1830 | Americas - 18 |
|
$0.5553 | Buy Now |
US Tariff Estimator: TPS7A1115PDRVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS7A1115PDRVT
TPS7A1115PDRVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7A1115PDRVT Part Data Attributes
|
|
TPS7A1115PDRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A1115PDRVT
Texas Instruments
Fixed Positive LDO Regulator, 1.5V, 0.14V Dropout, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.14 V | |
| Dropout Voltage1-Nom | 0.13 V | |
| Input Voltage Absolute-Max | 3.6 V | |
| Input Voltage-Max | 3.3 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.0000195% | |
| Load Regulation-Max | 0.0014997% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 1.5225 V | |
| Output Voltage1-Min | 1.4775 V | |
| Output Voltage1-Nom | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 2 Mm |
Alternate Parts for TPS7A1115PDRVT
This table gives cross-reference parts and alternative options found for TPS7A1115PDRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A1115PDRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS7A1115PDRVR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.14V Dropout, CMOS, PDSO6 | TPS7A1115PDRVT vs TPS7A1115PDRVR |
TPS7A1115PDRVT Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, with a voltage rating of at least 6.3V. A larger capacitor can be used to improve input ripple rejection and noise filtering.
-
To ensure stability, a minimum output capacitance of 10uF is recommended, with an ESR (Equivalent Series Resistance) of less than 1 ohm. Additionally, the output capacitor should be placed close to the output pin of the device.
-
The maximum input voltage that the TPS7A1115PDRVT can handle is 18V. Exceeding this voltage may cause damage to the device.
-
The TPS7A1115PDRVT is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The power dissipation of the TPS7A1115PDRVT can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.