| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS7A5201RPSR | Texas Instruments | $1.4348 | Adjustable Positive LDO Regulator, 0.8V Min, 5.15V Max, 0.225V Dropout, BICMOS, PQCC12 | TPS7A5201RPST vs TPS7A5201RPSR |
Part Details for TPS7A5201RPST by Texas Instruments
Results Overview of TPS7A5201RPST by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A5201RPST Information
TPS7A5201RPST by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7A5201RPST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS7A5201RPSTDKR-ND
|
DigiKey | IC REG LIN POS ADJ 2A 12-VQFN-HR Min Qty: 1 Container: Digi-Reel |
3740 Digi-Reel® |
|
$2.8227 / $4.4900 | Buy Now |
|
DISTI #
296-TPS7A5201RPSTCT-ND
|
DigiKey | IC REG LIN POS ADJ 2A 12-VQFN-HR Min Qty: 1 Container: Cut Tape |
3740 Cut Tape |
|
$2.8227 / $4.4900 | Buy Now |
|
DISTI #
595-TPS7A5201RPST
|
Mouser Electronics | LDO Voltage Regulators 2-A low-VIN (1.1-V) low-noise high-ac A A 595-TPS7A5201RPSR RoHS: Compliant | 592 |
|
$2.3700 / $4.3800 | Buy Now |
|
DISTI #
TPS7A5201RPST
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.8÷5.2V, 2A, SMD Min Qty: 250 | 0 |
|
$2.6900 | RFQ |
|
|
Chip Stock | Adjustable Positive LDO Regulator, 0.8V Min, 5.15V Max, 0.225V Dropout, PQCC12 | 63500 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LINEAR POS ADJ 2A 12VQFN / Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 12-VQFN-HR (2.2x2.5) | 13960 |
|
$0.6913 / $1.0370 | Buy Now |
US Tariff Estimator: TPS7A5201RPST by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS7A5201RPST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7A5201RPST Part Data Attributes
|
|
TPS7A5201RPST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A5201RPST
Texas Instruments
Adjustable Positive LDO Regulator, 0.8V Min, 5.15V Max, 0.225V Dropout, BICMOS, PQCC12
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-12-18 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.225 V | |
| Dropout Voltage1-Nom | 0.04 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 1.1 V | |
| JESD-30 Code | R-PQCC-N12 | |
| JESD-609 Code | e3 | |
| Length | 2.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 2 A | |
| Output Voltage1-Max | 5.15 V | |
| Output Voltage1-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC12,.09X.08 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 0.5% | |
| Width | 2.2 Mm |
Alternate Parts for TPS7A5201RPST
This table gives cross-reference parts and alternative options found for TPS7A5201RPST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A5201RPST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS7A5201RPST Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS7A5201RPST is 18V, but it's recommended to operate within the recommended input voltage range of 4.5V to 15V for optimal performance.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet, including the use of a 10uF ceramic capacitor at the output and a 1uF ceramic capacitor at the input.
-
The TPS7A5201RPST can deliver up to 1A of output current, but it's recommended to operate within the recommended output current range of 0.1A to 0.5A for optimal performance and to prevent overheating.
-
The output voltage of the TPS7A5201RPST can be adjusted by using an external resistor divider network connected to the FB pin, as described in the datasheet.
-
The thermal shutdown temperature of the TPS7A5201RPST is typically around 150°C, at which point the device will shut down to prevent damage from overheating.