Power Circuits
TPS7A6033QKTTRQ1
Texas Instruments
Description: Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good 5-DDPAK/TO-263 -40 to 125

Overview of TPS7A6033QKTTRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS7A6033QKTTRQ1 Texas Instruments 300-mA, 40-V Low-Dropout Regulator With 25-µA Quiescent Current 5-DDPAK/TO-263 -40 to 125

Price & Stock for TPS7A6033QKTTRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS7A6033QKTTRQ1-ND
DigiKey IC REG LINEAR 3.3V 300MA DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 3800
In Stock
  • 173 $1.7400
$1.7400 Buy Now
DISTI # 296-27663-1-ND
DigiKey IC REG LINEAR 3.3V 300MA DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.4800
  • 500 $1.8175
  • 1,000 $1.7552
  • 1,500 $1.7240
  • 2,500 $1.6894
  • 3,500 $1.6692
  • 5,000 $1.6497
$1.6497 / $3.4800 Buy Now
DISTI # 595-TPS7A6033QKTTRQ1
Mouser Electronics LDO Voltage Regulators AC 300mA 40V LDO Reg RoHS: Compliant 524
  • 1 $3.2200
  • 10 $2.7400
  • 100 $2.3700
  • 250 $2.2500
  • 500 $1.9500
  • 1,000 $1.6900
  • 2,500 $1.6100
  • 5,000 $1.5500
$1.5500 / $3.2200 Buy Now
Rochester Electronics TPS7A60-Q1 300-mA 40-V low-dropout (LDO) regulator with 25-A quiescent current RoHS: Compliant Status: Active Min Qty: 1 500
  • 1 $1.7500
  • 25 $1.7200
  • 100 $1.6500
  • 500 $1.5800
  • 1,000 $1.4900
$1.4900 / $1.7500 Buy Now
Ameya Holding Limited IC REG LDO 3.3V 0.3A DDPAK 2000
RFQ
LCSC 300mA Fixed 3.3V Positive electrode 40V TO-263-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 15
  • 1 $1.7424
  • 10 $1.5299
  • 30 $1.4006
  • 100 $1.2922
$1.2922 / $1.7424 Buy Now

CAD Models for TPS7A6033QKTTRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS7A6033QKTTRQ1 by Texas Instruments

TPS7A6033QKTTRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
D2PAK-5
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
40 V
Input Voltage-Min
4 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.16 mm
Line Regulation-Max
0.02%
Load Regulation-Max
0.035%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
4.83 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
8.925 mm
Want to compare parts?
  1. TPS7A6033QKTTRQ1
    Texas Instruments
    Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good 5-DDPAK/TO-263 -40 to 125
    VS

Alternate Parts for TPS7A6033QKTTRQ1

This table gives cross-reference parts and alternative options found for TPS7A6033QKTTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A6033QKTTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC1541CM-3.3.TRT Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 5 PIN Semtech Corporation TPS7A6033QKTTRQ1 vs SC1541CM-3.3.TRT
AS1583T-3.3 Fixed Positive LDO Regulator, 3.3V, 1.15V Dropout, PSSO5, TO-263, 5 PIN Sipex Corporation TPS7A6033QKTTRQ1 vs AS1583T-3.3
LD29300P2T33R 3.3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4, ROHS COMPLIANT, P2PAK-5 STMicroelectronics TPS7A6033QKTTRQ1 vs LD29300P2T33R
CS5231-3GDP5 3.3V FIXED POSITIVE LDO REGULATOR, PSSO5, D2PAK-5 onsemi TPS7A6033QKTTRQ1 vs CS5231-3GDP5
SC1551CM-3.3TRT Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO5, TO-263, 5 PIN Semtech Corporation TPS7A6033QKTTRQ1 vs SC1551CM-3.3TRT
SPX1582T-3.3 Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO5, TO-263, 5 PIN Exar Corporation TPS7A6033QKTTRQ1 vs SPX1582T-3.3
CS5231-3GDPR5 3.3V FIXED POSITIVE LDO REGULATOR, PSSO5, D2PAK-5 onsemi TPS7A6033QKTTRQ1 vs CS5231-3GDPR5
AS2701AT-3.3 Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO3, TO-263, 3 PIN Sipex Corporation TPS7A6033QKTTRQ1 vs AS2701AT-3.3

Related Parts for TPS7A6033QKTTRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS7A6033QKTTRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS7A6033QKTTRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS7A6033QKTTRQ1 would you like to use for your alert(s)?
  • Please alert me when TPS7A6033QKTTRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS7A6033QKTTRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS7A6033QKTTRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS7A6033QKTTRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS7A6033QKTTRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS7A6033QKTTRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: