Part Details for TPS7E7101DBVR by Texas Instruments
Results Overview of TPS7E7101DBVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7E7101DBVR Information
TPS7E7101DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7E7101DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TPS7E7101DBVR
|
Mouser Electronics | LDO Voltage Regulators 150mA, 30V, ultra-low-IQ, low-dropout voltage regulator with enable RoHS: Compliant | 2085 |
|
$0.2870 / $0.6800 | Buy Now |
US Tariff Estimator: TPS7E7101DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS7E7101DBVR Part Data Attributes
|
|
TPS7E7101DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7E7101DBVR
Texas Instruments
Adjustable Positive LDO Regulator, 1.2V Min, 28V Max, 0.9V Dropout, PDSO5
|
| Part Life Cycle Code | Active | |
| Package Description | Sot-23-5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.9 V | |
| Dropout Voltage1-Nom | 0.49 V | |
| Input-Output Voltage Differential-Max | 25 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Load Regulation-Max(%) | 1.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 28 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |