Part Details for TPS7E8201MDRVR by Texas Instruments
Results Overview of TPS7E8201MDRVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7E8201MDRVR Information
TPS7E8201MDRVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7E8201MDRVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS7E8201MDRVRTR-ND
|
DigiKey | 40V 300MA LOW-IQ (2.8A) LOW-DROP Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8470 | Buy Now |
|
DISTI #
595-TPS7E8201MDRVR
|
Mouser Electronics | LDO Voltage Regulators 40V 300mA low-IQ (2.8A) low-dropout (LDO) regulator | 0 |
|
$0.7440 | Order Now |
|
|
Ameya Holding Limited | 59150 |
|
RFQ |
US Tariff Estimator: TPS7E8201MDRVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS7E8201MDRVR Part Data Attributes
|
|
TPS7E8201MDRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7E8201MDRVR
Texas Instruments
Adjustable Positive LDO Regulator, 1.2V Min, 38V Max, 1.8V Dropout, PDSO6
|
| Part Life Cycle Code | Active | |
| Package Description | Wson-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 1.8 V | |
| Dropout Voltage1-Nom | 0.96 V | |
| Input-Output Voltage Differential-Max | 15 V | |
| Input-Output Voltage Differential-Min | 2 V | |
| JESD-30 Code | S-PDSO-N6 | |
| Length | 2 Mm | |
| Load Regulation-Max(%) | 1.83% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 38 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.08,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |