Part Details for TPS7H4102MPAPTSEP by Texas Instruments
Results Overview of TPS7H4102MPAPTSEP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7H4102MPAPTSEP Information
TPS7H4102MPAPTSEP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7H4102MPAPTSEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-PS7H4102MPAPTSEP
|
Mouser Electronics | Switching Voltage Regulators Radiation-tolerant 3 V-to-7V input 3A p | 0 |
|
$1,559.6300 | Order Now |
US Tariff Estimator: TPS7H4102MPAPTSEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS7H4102MPAPTSEP Part Data Attributes
|
|
TPS7H4102MPAPTSEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7H4102MPAPTSEP
Texas Instruments
Switching Regulator, Current-mode, 3A, 1000kHz Switching Freq-Max, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htqfp-64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 7 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 6.65 V | |
| Output Voltage-Min | 0.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | HQFP48,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Space | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Dose | 50k Rad(Si) V | |
| Width | 10 Mm |