| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS82672SIPR | Texas Instruments | $0.9777 | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | TPS82673SIP vs TPS82672SIPR |
| TPS82670SIPR | Texas Instruments | $0.9777 | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | TPS82673SIP vs TPS82670SIPR |
| TPS82673SIPT | Texas Instruments | $1.1249 | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | TPS82673SIP vs TPS82673SIPT |
| TPS82670SIPT | Texas Instruments | $1.1249 | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | TPS82673SIP vs TPS82670SIPT |
| TPS82674SIP | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | TPS82673SIP vs TPS82674SIP |
| TPS82672SIPT | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | TPS82673SIP vs TPS82672SIPT |
| TPS82670SIP | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | TPS82673SIP vs TPS82670SIP |
| TPS82673SIPR | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | TPS82673SIP vs TPS82673SIPR |
| TPS826711SIP | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | TPS82673SIP vs TPS826711SIP |
Part Details for TPS82673SIP by Texas Instruments
Results Overview of TPS82673SIP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS82673SIP Information
TPS82673SIP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS82673SIP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8 | 8147 |
|
RFQ |
US Tariff Estimator: TPS82673SIP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS82673SIP Part Data Attributes
|
|
TPS82673SIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82673SIP
Texas Instruments
Switching Regulator, Voltage-mode, 0.6A, 6000kHz Switching Freq-Max, PBGA8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Package Description | 2.30 Mm X 2.90 Mm, 1 Mm Height, Usip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Has Control Technique Of Pfm | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.3 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PBGA-B8 | |
| Length | 2.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.6 A | |
| Output Voltage-Max | 1.3104 V | |
| Output Voltage-Min | 1.2348 V | |
| Output Voltage-Nom | 1.26 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA8,3X3,40/32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 6000 Khz | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 2.3 Mm |
Alternate Parts for TPS82673SIP
This table gives cross-reference parts and alternative options found for TPS82673SIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82673SIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.