Part Details for TPS92201AMDRLR by Texas Instruments
Results Overview of TPS92201AMDRLR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS92201AMDRLR Information
TPS92201AMDRLR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TPS92201AMDRLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS92201AMDRLRDKR-ND
|
DigiKey | IC LED DVR REGULATOR 1.5A SOT563 Min Qty: 1 Container: Digi-Reel |
841 Digi-Reel® |
|
$0.1299 / $0.3000 | Buy Now |
|
DISTI #
296-TPS92201AMDRLRTR-ND
|
DigiKey | IC LED DVR REGULATOR 1.5A SOT563 Min Qty: 4000 Container: Tape & Reel |
841 Tape & Reel |
|
$0.1118 / $0.1208 | Buy Now |
|
DISTI #
296-TPS92201AMDRLRCT-ND
|
DigiKey | IC LED DVR REGULATOR 1.5A SOT563 Min Qty: 1 Container: Cut Tape |
841 Cut Tape |
|
$0.1299 / $0.3000 | Buy Now |
|
DISTI #
595-TPS92201AMDRLR
|
Mouser Electronics | LED Lighting Driver ICs 5V 1A or 1.5A high - efficiency synchron RoHS: Compliant | 0 |
|
$0.1200 / $0.3000 | Order Now |
US Tariff Estimator: TPS92201AMDRLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS92201AMDRLR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS92201AMDRLR Part Data Attributes
|
|
TPS92201AMDRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92201AMDRLR
Texas Instruments
LED Driver, 1-Segment, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-F6 | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSOF | |
| Package Equivalence Code | FL6,.05,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.2 Mm | |
| fmax-Min | 0.2 Mhz |