Part Details for TPS923652DMTR by Texas Instruments
Results Overview of TPS923652DMTR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS923652DMTR Information
TPS923652DMTR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TPS923652DMTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS923652DMTRCT-ND
|
DigiKey | IC LED DVR REGULATOR 2A 14VSON Min Qty: 1 Container: Cut Tape |
963 Cut Tape |
|
$1.0940 / $2.0100 | Buy Now |
|
DISTI #
296-TPS923652DMTR-ND
|
DigiKey | IC LED DVR REGULATOR 2A 14VSON Min Qty: 3000 Container: Tape & Reel |
963 Tape & Reel |
|
$0.9847 / $1.0159 | Buy Now |
|
DISTI #
296-TPS923652DMTRDKR-ND
|
DigiKey | IC LED DVR REGULATOR 2A 14VSON Min Qty: 1 Container: Digi-Reel |
963 Digi-Reel® |
|
$1.0940 / $2.0100 | Buy Now |
|
DISTI #
595-TPS923652DMTR
|
Mouser Electronics | LED Lighting Driver ICs 65-V 2-A boost or b uck-boost LED driver RoHS: Compliant | 1495 |
|
$0.9940 / $2.0100 | Buy Now |
US Tariff Estimator: TPS923652DMTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS923652DMTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS923652DMTR Part Data Attributes
|
|
TPS923652DMTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS923652DMTR
Texas Instruments
LED Driver, 12-Segment, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vson-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Data Input Mode | Serial | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-N14 | |
| JESD-609 Code | e4 | |
| Length | 4.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Segments | 12 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC14,.08,25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 65 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 65 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| fmax-Min | 0.156 Mhz |
TPS923652DMTR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow the guidelines for thermal vias, copper pours, and component placement to ensure optimal heat dissipation. A good rule of thumb is to use a minimum of 2oz copper thickness and to place thermal vias under the device.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the input voltage, and a capacitance value of 10uF to 22uF. X5R or X7R ceramic capacitors are recommended due to their low ESR and high reliability.
-
The maximum ambient temperature for the TPS92365xDMTR is 85°C. As the ambient temperature increases, the device's performance may degrade, and the output voltage may drop. It's essential to ensure proper heat sinking and airflow to maintain a safe operating temperature.
-
Yes, the TPS92365xDMTR is AEC-Q100 qualified, making it suitable for automotive applications. Additionally, it's manufactured using a high-reliability process, making it suitable for use in high-reliability applications. However, it's essential to follow the recommended operating conditions and design guidelines to ensure the device meets the required reliability standards.
-
To troubleshoot issues with the TPS92365xDMTR, start by verifying the input voltage, output voltage, and output current. Check for proper PCB layout, component selection, and thermal design. Use oscilloscopes and thermal cameras to identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting and debugging.