-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65-V dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52148-1-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 24HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
595-TPS92518HVPWPR
|
Mouser Electronics | LED Lighting Drivers 65-V dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 RoHS: Compliant | 1623 |
|
$1.4000 / $2.9100 | Buy Now |
DISTI #
70815537
|
Verical | LED Driver 2 Segment 24-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2325 | Americas - 1800 |
|
$1.3980 | Buy Now |
|
Ameya Holding Limited | 49830 |
|
RFQ | ||
|
Win Source Electronics | IC LED DRIVER CTRLR PWM 24HTSSOP / LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP | 18200 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92518HVPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92518HVPWPR
Texas Instruments
65-V dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-09 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS92518HVPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92518HVPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92518PWPR | 42-V Dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | TPS92518HVPWPR vs TPS92518PWPR |
LM3447MTE/NOPB | Phase dimmable, primary side power Regulated, PFC Flyback controller for LED Lighting 14-TSSOP -40 to 125 | Texas Instruments | TPS92518HVPWPR vs LM3447MTE/NOPB |
TPS92518QPWPTQ1 | 42-V automotive dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | TPS92518HVPWPR vs TPS92518QPWPTQ1 |
SSL5255TE | LED DISPLAY DRIVER | NXP Semiconductors | TPS92518HVPWPR vs SSL5255TE |
TPS92518PWPT | 42-V Dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | TPS92518HVPWPR vs TPS92518PWPT |
TPS92518QPWPRQ1 | 42-V automotive dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | TPS92518HVPWPR vs TPS92518QPWPRQ1 |
LM3447MT/NOPB | Phase dimmable, primary side power Regulated, PFC Flyback controller for LED Lighting 14-TSSOP -40 to 125 | Texas Instruments | TPS92518HVPWPR vs LM3447MT/NOPB |
SSL5257TE | LED DISPLAY DRIVER | NXP Semiconductors | TPS92518HVPWPR vs SSL5257TE |
SSL5261PT | LED DISPLAY DRIVER | NXP Semiconductors | TPS92518HVPWPR vs SSL5261PT |
TPS92518HVPWPT | 65-V dual buck LED controller with SPI interface, analog and PWM dimming 24-HTSSOP -40 to 125 | Texas Instruments | TPS92518HVPWPR vs TPS92518HVPWPT |