-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase dimmable, Single Stage boost controller for LED Lighting 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37462-5-ND
|
DigiKey | IC LED DRIVER OFFL TRIAC 8HVSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
10000 In Stock |
|
$0.3750 / $0.7000 | Buy Now |
DISTI #
595-TPS92561DGN
|
Mouser Electronics | LED Lighting Drivers Phase Dimmable SGL Stage Boost Cntlr RoHS: Compliant | 1584 |
|
$0.4020 / $1.0000 | Buy Now |
|
Bristol Electronics | 1120 |
|
RFQ | ||
DISTI #
TPS92561DGN
|
TME | IC: driver, boost, LED driver, HVSSOP8, Ch: 2, 6.5÷42VDC, 2A Min Qty: 1 | 0 |
|
$0.5750 / $0.8200 | RFQ |
|
Ameya Holding Limited | IC LED DRIVER OFFL DIM 8MSOP | 97720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92561DGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92561DGN
Texas Instruments
Phase dimmable, Single Stage boost controller for LED Lighting 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS92561DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92561DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92561DGNR | Phase dimmable, Single Stage boost controller for LED Lighting 8-HVSSOP -40 to 125 | Texas Instruments | TPS92561DGN vs TPS92561DGNR |