| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IS31LT3952-GRLS4-TR | Integrated Silicon Solution Inc | $0.6710 | LED Driver, 2-Segment, PDSO8 | TPS92640PWPR vs IS31LT3952-GRLS4-TR |
| IS32LT3951-GRLA3-TR | Integrated Silicon Solution Inc | $0.7730 | LED Driver, 2-Segment, PDSO8 | TPS92640PWPR vs IS32LT3951-GRLA3-TR |
| IS32LT3953-GRLA3-TR | Integrated Silicon Solution Inc | $0.7900 | LED Driver, 2-Segment, PDSO8 | TPS92640PWPR vs IS32LT3953-GRLA3-TR |
| TPS92640PWPR/NOPB | Texas Instruments | $1.6549 | LED Driver, 2-Segment, PDSO14 | TPS92640PWPR vs TPS92640PWPR/NOPB |
| TPS92641PWPT/NOPB | Texas Instruments | $1.8007 | LED Driver, 2-Segment, PDSO16 | TPS92640PWPR vs TPS92641PWPT/NOPB |
| LT3762EFE#PBF | Analog Devices Inc | $5.3712 | LED Driver, 2-Segment, BIPolar, PDSO28 | TPS92640PWPR vs LT3762EFE#PBF |
| IS32LT3953-GRLA3-TR | Lumissil Microsystems | Check for Price | LED Driver, 2-Segment, PDSO8 | TPS92640PWPR vs IS32LT3953-GRLA3-TR |
| IS31LT3953-GRLS4-TR | Lumissil Microsystems | Check for Price | LED Driver, 2-Segment, PDSO8 | TPS92640PWPR vs IS31LT3953-GRLS4-TR |
| ZXLD1366QET5TA | Diodes Incorporated | Check for Price | LED Driver, 2-Segment, PDSO5 | TPS92640PWPR vs ZXLD1366QET5TA |
| IS32LT3951-GRLA3-TR | Lumissil Microsystems | Check for Price | LED Driver, 2-Segment, PDSO8 | TPS92640PWPR vs IS32LT3951-GRLA3-TR |
Part Details for TPS92640PWPR by Texas Instruments
Results Overview of TPS92640PWPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS92640PWPR Information
TPS92640PWPR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS92640PWPR/NOPB | Texas Instruments | Synchronous Buck Controllers for Precision Dimming LED Drive 14-HTSSOP -40 to 125 |
Price & Stock for TPS92640PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | LED Driver, 2-Segment, PDSO14 | 6294 |
|
RFQ |
US Tariff Estimator: TPS92640PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS92640PWPR Part Data Attributes
|
|
TPS92640PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92640PWPR
Texas Instruments
LED Driver, 2-Segment, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Htssop-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 78 Ma | |
| Supply Voltage-Max | 85 V | |
| Supply Voltage-Min | 7 V | |
| Supply Voltage-Nom | 24 V | |
| Supply Voltage1-Max | 85 V | |
| Supply Voltage1-Min | 7 V | |
| Supply Voltage1-Nom | 24 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for TPS92640PWPR
This table gives cross-reference parts and alternative options found for TPS92640PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92640PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.